DC-DC Power Module DC/DC Converters - Chassis Mount

Results: 631
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics B62SR13722CC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 13.7Vout, Built-In Enable Pin, No Fuse Holder Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 20

B62SR
Delta Electronics B62SR24125AC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 24Vout, Built-In Fuse Holder, No Enable Pin Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 20

B62SR
RECOM Power DC/DC Converters - Chassis Mount 15W DC/DC 1.6kV REG 9.5-36Vin 12Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9.5 V 36 V 12 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM15 (FW)
RECOM Power DC/DC Converters - Chassis Mount 15W DC/DC 1.6kV REG 18-75Vin 12Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 12 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM15 (FW)
RECOM Power DC/DC Converters - Chassis Mount 15W DC/DC 1.6kV REG 18-75Vin 3.3Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 3.3 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM15 (FW)
RECOM Power DC/DC Converters - Chassis Mount 15W DC/DC 1.6kV REG 18-75Vin 15Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 15 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM15 (FW)
Delta Electronics B62SR12424CC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 12.4Vout, Built-In Enable Pin, No Fuse Holder Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 20

B62SR
RECOM Power DC/DC Converters - Chassis Mount 15W DC/DC 1.6kV REG 18-75Vin 3.3Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 3.3 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM15 (FW)
RECOM Power DC/DC Converters - Chassis Mount 15W DC/DC 1.6kV REG 18-75Vin 5Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 18 V 75 V 5 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM15 (FW)
RECOM Power DC/DC Converters - Chassis Mount 15W DC/DC 1.6kV REG 9.5-36Vin 12Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9.5 V 36 V 12 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM15 (FW)
Bel Power Solutions DC/DC Converters - Chassis Mount FP MOUNTING HZZ00899 Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 5

Isolated M
Delta Electronics B40SR12424CC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-60Vin, 12.4Vout, Built-In Enable Pin, No Fuse Holder Non-Stocked Lead-Time 52 Weeks
Min.: 120
Mult.: 60

B40SR
Delta Electronics B40SR12424AC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-60Vin, 12.4Vout, Built-In Fuse Holder, No Enable Pin Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 20

B40SR
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output Non-Stocked
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 500 V 8 mA Industrial + 45 C - 10 C A
Bel Power Solutions 412-63799-G
Bel Power Solutions DC/DC Converters - Chassis Mount COVER Non-Stocked Lead-Time 20 Weeks
Min.: 40
Mult.: 10

Isolated
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output Non-Stocked
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 4 kV 7.5 mA Non-standard Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output Non-Stocked
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 250 V to 0 V 16 mA Non-standard Industrial + 45 C + 10 C A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output Non-Stocked
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 6 kV 5 mA Non-standard Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output Non-Stocked
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 1 kV 4 mA Non-standard Industrial + 45 C + 10 C A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output Non-Stocked
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 1 kV 4 mA Non-standard Industrial + 45 C + 10 C A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output Non-Stocked
Min.: 2
Mult.: 2

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 1 kV 30 mA Non-standard Industrial + 65 C - 40 C A
Bel Power Solutions EP8060-9RG
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY Non-Stocked Lead-Time 20 Weeks
Min.: 30
Mult.: 1

Isolated P
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output Non-Stocked
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 11 V 16 V - 15 kV to 0 V 260 uA Non-standard Industrial + 65 C - 40 C 15A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output Non-Stocked
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V - 2 kV to 0 V 15 mA Non-standard Industrial + 45 C + 10 C A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output Non-Stocked
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 11 V 16 V - 1 kV to 0 V 4 mA Non-standard Industrial + 45 C + 10 C A