SIP-8 DC/DC Converters - Through Hole

Results: 1.891
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 3W 36-75Vin SIP-8 +/-12Vout +/-125mA 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 36 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) + 90 C - 40 C TVN 3
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin +/-12Vout 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin +/-3.3Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 3.3 V 300 mA - 3.3 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin +/-9Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 9 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin +/-12Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 9 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C TMR 3
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 4.5 V 18 V 24 V 500 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial + 85 C - 40 C TMR 12WI
TRACO Power DC/DC Converters - Through Hole 2W 18-75Vin 9V 222mA SIP8 Iso Reg 83In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 9 V 222 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 93 C - 40 C TEC 2WI
TRACO Power DC/DC Converters - Through Hole 1.7W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 98In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 3.3 V 500 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C TMR 2
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 12Vout 250mA SIP8 Iso Reg 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 15 V 400 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1 INPUT, SIP 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 V 9 V 5 V 600 mA - 5 V 600 mA 1.5 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 90 C - 40 C ITX
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 77In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 85 C - 40 C TMR 3WIE
TRACO Power DC/DC Converters - Through Hole 1.7W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 108In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 3.3 V 500 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 2WIN
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 9W, 2:1 INPUT 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 18 V 36 V 5 V 1.6 A 1.6 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 10.6 mm (0.417 in) Industrial + 85 C - 40 C ICZ09
XP Power DC/DC Converters - Through Hole 5W Isolated DC-DC converter, 4:1 input, SIP 100In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 18 V 75 V 15 V 334 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C IEQ05
TRACO Power DC/DC Converters - Through Hole 1.7W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 86In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 3.3 V 500 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C TMR 2
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 4.5-9Vin +/-5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 9 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin +/-5V +/-300mA SIP Iso Reg 57In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TEC 3WI
TRACO Power DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA SIP-8 Plastic Package 94In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 VDC 75 VDC 24 V 250 mA 1.6 kV SIP-8 22.3 mm (0.878 in) 10 mm (0.394 in) 11.3 mm (0.445 in) Industrial + 80 C - 40 C TEC 6UI
TRACO Power DC/DC Converters - Through Hole 10W 9-36Vin 24Vout 416mA SIP-8 Iso Regulated 108In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 VDC 36 VDC 24 V 416 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial + 85 C - 40 C TMR 10WI
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, Regulated, 18-36VDC Input, +/-15VDC Output 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C EC3SA
Cincon DC/DC Converters - Through Hole 10W 18-75Vi 5Vo 2A SIP8 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 5 V 2 A 3 kV SIP-8 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 85 C - 40 C EC5SAW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, Wide 4:1 Input Range, 9-36VDC Input, +/-12VDC Output, +/-250mA 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C EC4SAW
TRACO Power DC/DC Converters - Through Hole 6W 9-75Vin 3.3Vout 1800mA SIP-8 Plastic Package 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 VDC 75 VDC 3.3 V 1.8 A 1.6 kV SIP-8 22.3 mm (0.878 in) 10 mm (0.394 in) 11.3 mm (0.445 in) Industrial + 80 C - 40 C TEC 6UI