SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
MEAN WELL DC/DC Converters - Through Hole 1W 5Vin 3.3Vout 300mA SIP-4 Unregulated 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 3.3 V 300 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 5Vin 24Vout 42mA SIP-4 Unregulated 110In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 24 V 42 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 12Vin 12Vout 84mA SIP-4 Unregulated 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 12 V 84 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 12Vin 15Vout 67mA SIP-4 Unregulated 210In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 15 V 67 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 24Vin 5Vout 200mA SIP-4 Unregulated 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 5 V 200 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 24Vin 9Vout 111mA SIP-4 Unregulated 57In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 9 V 111 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 24Vin 12Vout 84mA SIP-4 Unregulated 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 12 V 84 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 24Vin 15Vout 67mA SIP-4 Unregulated 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 15 V 67 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 24Vin 24Vout 42mA SIP-4 Unregulated 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 VDC 26.4 VDC 24 V 42 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU01-N
MEAN WELL DC/DC Converters - Through Hole 2W 5Vin 9Vout 222mA SIP-4 Unregulated 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 9 V 222 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 5Vin 12Vout 167mA SIP-4 Unregulated 343In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 12 V 167 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 5Vin 15Vout 133mA SIP-4 Unregulated 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 15 V 133 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 5Vin 24Vout 84mA SIP-4 Unregulated 59In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 24 V 84 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 12Vin 9Vout 222mA SIP-4 Unregulated 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 VDC 13.2 VDC 9 V 222 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 12Vin 12Vout 167mA SIP-4 Unregulated 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 VDC 13.2 VDC 12 V 167 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 12Vin 15Vout 133mA SIP-4 Unregulated 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 VDC 13.2 VDC 15 V 133 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 24Vin 3.3Vout 600mA SIP-4 Unregulated 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 3.3 V 600 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 24Vin 24Vout 84mA SIP-4 Unregulated 45In Stock
45Expected 10/14/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 24 V 84 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial + 105 C - 40 C SMU02-N
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 1W 381In Stock
2.540On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 19.3 mm (0.76 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial + 85 C - 40 C IB
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 1.033In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 341In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 24 V 42 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 499In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 209In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 168 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 630In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 24 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 308In Stock
520Expected 10/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C IL