DIP-7 DC/DC Converters - Through Hole

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - Through Hole 6W 24VIN 20/5VOUT 240MA DIP 11In Stock
60On Order
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 20 V 240 mA - 5 V 240 mA 5.7 kV DIP-7 45.47 mm (1.79 in) 27.81 mm (1.095 in) 9.88 mm (0.389 in) Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 6W DIP 5-15/10V 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 15 V 240 mA - 10 V 240 mA 5.7 kV DIP-7 45.47 mm (1.79 in) 27.81 mm (1.095 in) 9.88 mm (0.389 in) Medical, Industrial + 105 C - 40 C MGJ6
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 6W DIP 5-20/5V 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4.8 W 20 V 240 mA - 5 V 240 mA 5.7 kV DIP-7 45.5 mm (1.791 in) 27.8 mm (1.094 in) 9.88 mm (0.389 in) Medical, Industrial + 105 C - 40 C MGJ6
TRACO Power DC/DC Converters - Through Hole 4.5-10Vin 5Vout 400mA 2W DIP Iso 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 2
TRACO Power DC/DC Converters - Through Hole 4.5-10Vin 12Vout 167mA 2W DIP Iso 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 167 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 2
TRACO Power DC/DC Converters - Through Hole 4.5-10Vin 15Vout 134mA 2W DIP Iso 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 134 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 2
TRACO Power DC/DC Converters - Through Hole 36-75Vin 5Vout 400mA 2W DIP Iso 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 2
TRACO Power DC/DC Converters - Through Hole 4.5-10Vin 12Vout 250mA 3W Iso DIP 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 250 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin 5Vout 600mA 3W Iso DIP 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 600 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 3
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15Vout 200mA 3W Iso DIP 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 200 mA 1.5 kV DIP-7 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial + 70 C - 40 C TDL 3
TRACO Power DC/DC Converters - Through Hole 25W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 5 V 5 A 1.5 kV DIP-7 50.8 mm (2 in) 40.6 mm (1.598 in) 9.3 mm (0.366 in) Industrial + 85 C - 40 C TEN 25WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 15 V 1 A - 15 V 1 A 1.5 kV DIP-7 50.8 mm (2 in) 40.6 mm (1.598 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C TEN 25
TRACO Power DC/DC Converters - Through Hole 25W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 5 V 5 A 1.5 kV DIP-7 50.8 mm (2 in) 40.6 mm (1.598 in) 9.3 mm (0.366 in) Industrial + 85 C - 40 C TEN 25WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 12 V 1.25 A - 12 V 1.25 A 1.5 kV DIP-7 50.8 mm (2 in) 40.6 mm (1.598 in) 9.3 mm (0.366 in) Industrial + 85 C - 40 C TEN 25WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 9Vout 112mA 1W Iso Reg DIP 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 112 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C TDN 1WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 3.3Vout 700mA 3W Iso DIP 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 3.3 V 200 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 12Vout 250mA 3W Iso DIP 2In Stock
20Expected 9/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 200 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 24Vout 125mA 3W Iso DIP 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 9Vout 333mA 3W Iso Reg DIP 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 333 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 5V/300mA -5V/300mA 3W Iso DIP 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 12V/125mA -12V/125mA 3W DIP 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 15V/100mA -15V/100mA 3W DIP 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15Vout 200mA 3W Iso DIP 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 200 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12V/125mA -12V/125mA 3W DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15V/100mA -15V/100mA 3W DIP 30In Stock
60Expected 10/16/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C TDN 3WI