MH Series DC/DC Converters - Through Hole

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - Through Hole 3W 9-36Vin 12V 0.25A SIP Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 250 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C MH
Cosel DC/DC Converters - Through Hole 3W 9-36Vin 15V 0.2A SIP Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 200 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C MH
Cosel DC/DC Converters - Through Hole 4.5-18Vin 6W 5V 1.2A
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 1.2 A 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical + 85 C - 40 C MH
Cosel DC/DC Converters - Through Hole 4.5-18Vin 5.94W 9V 0.66A
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 660 mA 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical + 85 C - 40 C MH
Cosel DC/DC Converters - Through Hole 4.5-18Vin 6W 12V 0.5A
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 500 mA 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical + 85 C - 40 C MH
Cosel DC/DC Converters - Through Hole 4.5-18Vin 5.28W 3.3V 1.9A PCB mnt
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 3.3 V 1.6 A 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical + 85 C - 40 C MH
Cosel DC/DC Converters - Through Hole 9-36Vin 5.28W 3.3V 1.6A
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 3.3 V 1.6 A 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical + 85 C - 40 C MH
Cosel DC/DC Converters - Through Hole 18-76Vin 6W 5V 1.2A
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 1.2 A 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical + 85 C - 40 C MH
Cosel DC/DC Converters - Through Hole 18-76Vin 5.94W 9V 0.66A
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 660 mA 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical + 85 C - 40 C MH
Cosel DC/DC Converters - Through Hole 3.12W4.5-18Vin+/-12V or 24V 0.13A SIP Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 12 V 130 mA - 12 V 130 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C MH
Cosel DC/DC Converters - Through Hole 3W 18-76Vin +/-15V or 30V 0.1A SIP Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C MH