3D Varistors

Results: 20.820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 7.344In Stock
Min.: 1
Mult.: 1
: 1.500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 138 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.825In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.360In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 10 J 7.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 1.773In Stock
Min.: 1
Mult.: 1
: 4.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 2pF Ant PowerGuard 30.076In Stock
Min.: 1
Mult.: 1
: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2.740In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 7.765In Stock
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm, 240V 4.5KA,C=13mm 1.925In Stock
Min.: 1
Mult.: 1
Max.: 1.600

14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.385In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 9.7 J 396 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.225In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 11 VAC 14 VDC 18 V 36 V 9 mm 250 A 900 mJ 3.84 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.659In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5.889In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.792In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.815In Stock
Min.: 1
Mult.: 1
: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 7 J 2.64 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.391In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.225In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.807In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6.96 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.850In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3.524In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2.968In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 ClampingVol t= 42V TransGuard AE 974In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2.684In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.1 J 3.36 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 4.249In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 3.6 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1.945In Stock
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8.16 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.816In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 17 VAC 22 VDC 27 V 53 V 16.5 mm 1 kA 6 J 9.84 nF - 40 C + 105 C Reel, Cut Tape, MouseReel