Reel AEC-Q200 Varistors

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AV AUTO SERIES 20V 3.837In Stock
6.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 79In Stock
Min.: 1
Mult.: 1
: 2.500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 4.072In Stock
12.500Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 95In Stock
7.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 1.000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 922In Stock
Min.: 1
Mult.: 1
: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 30VDC 10pF AEC-Q200 4.103In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0402 7.5VDC 220pF AEC-Q200 8.937In Stock
10.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 10 A 220 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 1mA 18V 150pF AEC-Q200 7.122In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 1mA 22V 150pF AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS 22.098In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 4 A 56 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS 9.400In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS 13.308In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 1 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS 21.135In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS 20.395In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS 5.637In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 7.5VDC 330pF AEC-Q200 3.405In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 A 330 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 11volts 220pF VV=18volts AEC-Q200 6.205In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 18volts 100pF VV=27volts AEC-Q200 5.428In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 18volts 20pF VV=27volts AEC-Q200 6.548In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 2 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 25volts 100pF VV=33volts AEC-Q200 4.566In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 30volts 68pF VV=42volts AEC-Q200 10.143In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 8 A 68 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 40volts 27pF VV=65volts AEC-Q200 6.103In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 26volts 100pF VV=33volts AEC-Q200 5.370In Stock
4.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 33 V 20 A 100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 30volts 68pF VV=42volts AEC-Q200 15.449In Stock
8.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 15 A 68 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 40volts 27pF VV=65volts AEC-Q200 9.891In Stock
24.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel