5.7 mm Varistors

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 60 VDC 800PF Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 45 VAC 60 VDC 76 V 134 V 600 A 2.5 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 68 VDC 700PF Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 48 VAC 68 VDC 86 V 151 V 600 A 2.5 J 700 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 130 V 170 V 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 30 V 38 V 47 V 77 V 1.2 kA 12.2 J 4 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 35 V 45 V 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ZV Varistors SMD/SMT SMD/SMT 40 V 56 V 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 50 V 65 V 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 60 V 85 V 100 V 165 V 800 A 6.2 J 1 nF - 55 C + 125 C Reel