14 mm Varistors

Results: 3.206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
1,01 €
0,607 €
0,381 €
0,286 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 288 pF - 40 C + 105 C Bulk
Bourns Varistors 1100volts 14mm 5.243In Stock
0,559 €
0,352 €
0,277 €
0,265 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 27volts 14mm 6.400In Stock
0,361 €
0,271 €
0,217 €
0,19 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 14 mm 1 kA 6 J 7.4 nF - 40 C + 85 C Bulk
Bourns Varistors 300volts 14mm 4.944In Stock
Cut Tape
0,722 €
0,435 €
0,273 €
Reel
0,178 €
0,167 €
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 8In Stock
150Expected 12/22/2026
2,08 €
1,30 €
0,963 €
0,886 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 4.5KA MOV Disc 14mm 1.061In Stock
0,636 €
0,409 €
0,255 €
0,174 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
1,03 €
0,625 €
0,399 €
0,303 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 240 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 400In Stock
0,86 €
0,515 €
0,323 €
0,242 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 125 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm 687In Stock
0,826 €
0,494 €
0,31 €
0,233 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 14mm 212In Stock
0,783 €
0,507 €
0,316 €
0,215 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 24 J 2.9 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
0,576 €
0,373 €
0,232 €
0,159 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 787In Stock
0,576 €
0,373 €
0,232 €
0,159 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
1,01 €
0,607 €
0,381 €
0,286 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm 879In Stock
Cut Tape
0,826 €
0,494 €
0,31 €
0,233 €
Reel
0,207 €
Min.: 1
Mult.: 1
: 1.000
14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 390In Stock
1,03 €
0,625 €
0,399 €
0,303 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 264 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
0,576 €
0,373 €
0,232 €
0,159 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
0,912 €
0,55 €
0,345 €
0,258 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 255In Stock
1,06 €
0,645 €
0,478 €
0,445 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 14 mm 4.5 kA 20 J 2.9 nF - 55 C + 85 C Bulk
YAGEO Varistors 120V 4.5KA MOV Disc 14mm 3.500In Stock
0,851 €
0,508 €
0,319 €
0,24 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1.7 nF - 40 C + 125 C Bulk
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm 152In Stock
1,90 €
1,19 €
0,877 €
0,817 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 125 C Bulk
Littelfuse Varistors 300V 3.174In Stock
Cut Tape
1,12 €
0,735 €
0,651 €
0,504 €
Reel
0,485 €
0,475 €
Min.: 1
Mult.: 1
: 400
C-III MOVs PCB Mount Radial 300 VAC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 1000A 4500pF 3.490In Stock
Cut Tape
0,576 €
0,364 €
0,302 €
0,285 €
Reel
0,239 €
Min.: 1
Mult.: 1
: 500
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 680VDC 0.6W 1mA L/S=7.5mm Cut LD 2.255In Stock
1,36 €
0,826 €
0,541 €
0,427 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 290 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A102
1.947In Stock
2.000Expected 11/2/2026
1,21 €
0,76 €
0,722 €
0,706 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.65 kV 14 mm 5 kA 280 J 230 pF - 40 C + 85 C
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 980In Stock
2,59 €
1,87 €
1,76 €
1,50 €
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk