20 A Varistors

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30V 20mm Phenolic UltraMOV 1.318In Stock
800Expected 9/28/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 8 kA 90 J 12 nF - 40 C + 125 C Bulk
Littelfuse Varistors 40V 20mm Phenolic UltraMOV 504In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 8 kA 140 J 8.5 nF - 40 C + 125 C Bulk
Littelfuse Varistors 30 VAC 23J 93V-CL 2KA-PK 3.022In Stock
3.000Expected 10/19/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 20 mm 2 kA 23 J 11 nF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 28V 50V 997In Stock
Min.: 1
Mult.: 1
: 1.000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 4VAC , Lead free 1.103In Stock
4.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 4.000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 7 V to 10 V 21 V 580 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors CHIP GUARD 49.040In Stock
Min.: 1
Mult.: 1
: 10.000

MLA SMD/SMT 0402 (1005 metric) 30 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 7.5VDC 330pF AEC-Q200 3.405In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 A 330 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial 1.039In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 15 nF - 55 C + 125 C Bulk
Littelfuse Varistors 23V 20mm Epoxy UltraMOV
12.590On Order
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 14 nF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V
1.957Expected 12/3/2026
Min.: 1
Mult.: 1
: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRHS20D3000A025VSTLDSBULKe3
500Expected 9/14/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 3 kA 28 J 13 nF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 20mm Epoxy UltraMOV
1.483Expected 2/15/2027
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 18.75 nF - 40 C + 85 C Bulk
Littelfuse Varistors 23V 20mm Phenolic UltraMOV
1.200Expected 1/26/2027
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 14 nF - 40 C + 125 C Bulk

TDK Varistors 17VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 5 J 15.6 nF - 40 C + 105 C Reel

TDK Varistors 60VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 2 kA 33 J 3.6 nF - 40 C + 105 C Reel

TDK Varistors 75VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 20 mm 2 kA 40 J 2.9 nF - 40 C + 105 C Reel
TDK Varistors 42VAC 10% 20mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 37 J 6.75 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 40VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 37 J 6.75 nF - 40 C + 105 C Reel
Littelfuse Varistors 11V 5000A 26000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 20 mm 5 kA 25 J 26 nF - 55 C + 125 C Bulk
Littelfuse Varistors 11V 5000A 26000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 20 mm 5 kA 25 J 26 nF - 55 C + 125 C Reel
Littelfuse Varistors 11V 5000A 26000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 20 mm 5 kA 25 J 26 nF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 5000A 22200pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 5 kA 28 J 22.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 5000A 22200pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 5 kA 28 J 22.2 nF - 55 C + 125 C Reel
Littelfuse Varistors 14V 5000A 22200pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 5 kA 28 J 22.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 5000A 18750pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 20 mm 5 kA 35 J 18.75 nF - 55 C + 125 C Bulk