150 pF 10 % Varistors

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 175VAC 10% 7mm StandarD 21.034In Stock
0,222 €
0,134 €
0,106 €
0,099 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 150 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 460V 4500A 10D Radial 1.474In Stock
1,83 €
0,924 €
0,773 €
0,638 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V
710In Stock
Cut Tape
0,622 €
0,398 €
0,248 €
0,17 €
Reel
0,143 €
0,139 €
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 826In Stock
0,888 €
0,535 €
0,337 €
0,251 €
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Bourns Varistors 150pF 680volts 10% 7.550In Stock
0,213 €
0,146 €
0,127 €
0,119 €
0,118 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 10 mm 2.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 965In Stock
1,47 €
0,906 €
0,622 €
0,512 €
0,382 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 48 VDC 150PF 2.722In Stock
Cut Tape
0,506 €
0,38 €
0,329 €
0,322 €
Reel
0,252 €
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 175VAC 10% 4032mm 7.426In Stock
0,719 €
0,462 €
0,408 €
0,371 €
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 225 VDC 270 V 455 V 1.2 kA 13 J 150 pF - 40 C + 85 C Blister Pack
KEMET Varistors 385V 1200A 4032 5.962In Stock
Cut Tape
0,746 €
0,48 €
0,392 €
0,375 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 1.000
VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 460VAC 10% 10mm StandarD 96In Stock
Cut Tape
0,604 €
0,374 €
0,252 €
0,241 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 3.000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 150 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 10mm AdvanceD 3.798In Stock
0,391 €
0,243 €
0,194 €
0,185 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 10mm StandarD 1.173In Stock
0,311 €
0,194 €
0,154 €
0,147 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 40 J 150 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 14mm AdvanceD 2.899In Stock
0,941 €
0,613 €
0,505 €
0,485 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 15.5 mm 5 kA 200 J 150 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V
750In Stock
Cut Tape
0,533 €
0,395 €
0,265 €
0,214 €
Reel
0,197 €
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V
3.299In Stock
Cut Tape
0,373 €
0,229 €
0,22 €
0,21 €
0,17 €
Reel
0,143 €
Min.: 1
Mult.: 1
: 4.000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 330V 1.2KA, Bulk 1.914In Stock
0,107 €
0,063 €
0,049 €
0,045 €
Min.: 1
Mult.: 1
05D MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 570 V 7 mm 400 A 9.5 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 2.5KA MOV Disc 10mm 27In Stock
2.000Expected 1/18/2027
0,186 €
0,11 €
0,083 €
0,077 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 1.968In Stock
0,293 €
0,171 €
0,131 €
0,123 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 105 C Bulk
Bourns Varistors DV SERIES 275V 261In Stock
12.000Expected 3/24/2027
Cut Tape
1,12 €
0,733 €
0,607 €
0,582 €
Reel
0,523 €
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 150pF 330volts 10% 506In Stock
0,133 €
0,078 €
0,06 €
0,057 €
Min.: 1
Mult.: 1
MOV-07DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 14mm 1000Vrms Type 5 1465V 4.5kA 86In Stock
2,87 €
2,36 €
2,07 €
1,91 €
1,65 €
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 348 J 150 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 420 VAC 980In Stock
0,284 €
0,171 €
0,147 €
0,136 €
0,132 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 98 J 150 pF - 40 C + 125 C Bulk
Bourns Varistors CV+ 300 K 7 B L1 1.774In Stock
1,46 €
0,732 €
0,638 €
0,602 €
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 46 J 150 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 22 VDC 150PF 4.000In Stock
Cut Tape
0,266 €
0,158 €
0,136 €
0,124 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 15.6 VAC 22 VDC 30 V 53 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 20V 200A 600pF
6.000Expected 1/11/2027
Cut Tape
0,524 €
0,394 €
0,32 €
0,305 €
Reel
0,252 €
Min.: 1
Mult.: 1
: 3.000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel