Reel Thermistors - NTC

Results: 2.474
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Honeywell NTC (Negative Temperature Coefficient) Thermistors Glass encapsultd. CHIP 316In Stock
Min.: 1
Mult.: 1
: 50

135 200 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 470K H62 B-4480 NTC Thermistor 4.885In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4386 K, 4455 K, 4480 K 470 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 6K8 H62 B-4480 NTC Thermistor 41.388In Stock
Min.: 1
Mult.: 1
: 3.000

Standard 4386 K, 4455 K, 4480 K 6.8 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% 0201 28.455In Stock
Min.: 1
Mult.: 1
: 15.000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 5% SMD 7.840In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 R25 10Kohms 5% B(25/50) 3380K+/-1% 17.194In Stock
Min.: 1
Mult.: 1
: 10.000

ERTJ 3380 K 10 kOhms 66 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 47 OHM 5% 22.033In Stock
Min.: 1
Mult.: 1
: 4.000

ERTJ 2800 K 47 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0402 47kOhms 0.5% 100mW 7.726In Stock
Min.: 1
Mult.: 1
: 10.000

NCP 4050 K 47 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 47Ohms 5% THERMISTOR NTC 25.035In Stock
Min.: 1
Mult.: 1
: 10.000

ERTJ 2750 K 47 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 10KOhms 5% THERMISTOR NTC 58.729In Stock
Min.: 1
Mult.: 1
: 15.000

ERTJ 3380 K 10 kOhms 33 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K H60 B-4000 NTC Thermistor 10.226In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4000 K 22 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 68KOHM 4150K 0402 9.480In Stock
Min.: 1
Mult.: 1
: 10.000

ABNTC 4150 K 68 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors 0805 PCB SMD NTC, 220 k ohm, 4200 B 92In Stock
Min.: 1
Mult.: 1
: 4.000

NT PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors 0805 PCB SMD NTC, 100 k ohm, 4050 B 7.920In Stock
Min.: 1
Mult.: 1
: 4.000

NT PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
Vishay NTC (Negative Temperature Coefficient) Thermistors NTC Screw M8 10k 2% 3984K connector 174In Stock
Min.: 1
Mult.: 1
: 100

NTCASCW78A 3984 K 10 kOhms 150 mW 2 % Threaded Screw - 25 C + 85 C Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0603,Auto,175C,Glue 6.447In Stock
Min.: 1
Mult.: 1
: 4.000

NTCSP 3453 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3624 soft 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

3624 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3624 soft 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

3624 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 47kOhm 1% B-4131 soft 2.758In Stock
Min.: 1
Mult.: 1
: 4.000

B57250 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 PCB SMD NTC, 4.7 k ohm, 3400 B 7.908In Stock
Min.: 1
Mult.: 1
: 4.000

NT PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.7 mm Reel, Cut Tape, MouseReel
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% NTC THERMISTORS 4.490In Stock
Min.: 1
Mult.: 1
: 5.000

SM08 10 kOhms 200 mW 0.1 PCB Mount SMD/SMT - 50 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors 0402 PCB SMD NTC, 15 k ohm, 3950 B 9.366In Stock
Min.: 1
Mult.: 1
: 10.000

NT PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors 0402 PCB SMD NTC, 68 k ohm, 4000 B 9.845In Stock
Min.: 1
Mult.: 1
: 10.000

NT PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0603 3K/3990 2.286In Stock
Min.: 1
Mult.: 1
: 5.000

TX 3990 K 3 kOhms 120 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 PCB SMD NTC, 2.2 k ohm, 3350 B 6.897In Stock
Min.: 1
Mult.: 1
: 4.000

NT PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.7 mm Reel, Cut Tape, MouseReel