Reel Thermistors - NTC

Results: 2.474
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 100KOhms 3% THERMISTOR NTC 141.079In Stock
Min.: 1
Mult.: 1
: 15.000

ERTJ 4700 K 100 kOhms 33 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC0805J4K7
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 4K7 4.625In Stock
Min.: 1
Mult.: 1
: 5.000

4.7 kOhms 5 % PCB Mount SMD/SMT 0805 (2012 metric) Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0805 Size 100k Ohm +/-10% 25C 895In Stock
Min.: 1
Mult.: 1
: 3.000

NHQM 4250 K 100 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERM NTC 100KOHM 4250K 0805 7.895In Stock
Min.: 1
Mult.: 1
: 4.000

ABNTC 4250 K 100 kOhms 200 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 22ohm 5% 2.208In Stock
Min.: 1
Mult.: 1
: 3.000

NC20 3470 K 22 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 220ohm 10% 2.907In Stock
Min.: 1
Mult.: 1
: 3.000

NC20 3910 K 220 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0402 10K J60 B-3455 NICA 30.427In Stock
Min.: 1
Mult.: 1
: 10.000

Standard 3455 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-4000 NTC AEC-Q200 17.243In Stock
Min.: 1
Mult.: 1
: 10.000

Standard 3980 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 1% 0603 10.596In Stock
Min.: 1
Mult.: 1
: 4.000

KT 4390 K 100 kOhms 4.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 680K OHM 5% 4.718In Stock
Min.: 1
Mult.: 1
: 3.000

NB20 4400 K 680 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Honeywell NTC (Negative Temperature Coefficient) Thermistors 5KOHM 10% Axial Thermistor NTC 420In Stock
Min.: 1
Mult.: 1
: 50

135 3974 K 5 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 10KOHM 3950K 0603 6.768In Stock
Min.: 1
Mult.: 1
: 4.000

ABNTC 3950 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP PFC 0.33uF 100k J60 B-4334 NICA 7.255In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive 4334 K 100 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 1Mohm 5% 5.826In Stock
Min.: 1
Mult.: 1
: 3.000

NC20 4400 K 1 mOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Honeywell NTC (Negative Temperature Coefficient) Thermistors Glass encapsultd. CHIP 316In Stock
Min.: 1
Mult.: 1
: 50

135 200 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 470K H62 B-4480 NTC Thermistor 4.885In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4386 K, 4455 K, 4480 K 470 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 6K8 H62 B-4480 NTC Thermistor 41.388In Stock
Min.: 1
Mult.: 1
: 3.000

Standard 4386 K, 4455 K, 4480 K 6.8 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 47KOhm 5% 8.355In Stock
Min.: 1
Mult.: 1
: 4.000

NB12 4080 K 47 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1.0K 5% B-4000 NTC 6.818In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4000 K 1 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 6K8 J62 B-4480 NTC Thermistor 10.780In Stock
Min.: 1
Mult.: 1
: 3.000

Standard 4386 K, 4455 K, 4480 K 6.8 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10KOhm 10% 9.371In Stock
Min.: 1
Mult.: 1
: 4.000

NB12 3630 K 10 kOhms 120 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 4.7Kohm 10% 4.733In Stock
Min.: 1
Mult.: 1
: 3.000

NC20 3480 K 4.7 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1KOhm 10% 2.640In Stock
Min.: 1
Mult.: 1
: 3.000

NC20 3910 K 1 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 1K H62 B-4000 NTC Thermistor 4.774In Stock
Min.: 1
Mult.: 1
: 3.000

Standard 4000 K 1 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 4480 55/125/56 6.722In Stock
Min.: 1
Mult.: 1
: 3.000

B574V2 4386 K, 4455 K, 4480 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel