Reel Thermistors - NTC

Results: 2.472
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 122Kohms 1% 3.495In Stock
Min.: 1
Mult.: 1
: 4.000

NTCSxxxxE3..SMT 3590 K 122 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 5% SMD 6.084In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 4025 K 470 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 1% AEC-Q200 EPOXY 17.654In Stock
Min.: 1
Mult.: 1
: 10.000

NTCSP 4419 K, 4468 K, 4485 K, 4509 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 470K H62 B-4480 NTC Thermistor 4.885In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4386 K, 4455 K, 4480 K 470 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 6K8 H62 B-4480 NTC Thermistor 41.388In Stock
Min.: 1
Mult.: 1
: 3.000

Standard 4386 K, 4455 K, 4480 K 6.8 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1.5Kohms 5% 3420K 1% 6.714In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3 T 3420 K 1.5 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 1% 4.189In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP PFC 0.33uF 100k J60 B-4334 NICA 7.255In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive 4334 K 100 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 220R 9.672In Stock
Min.: 1
Mult.: 1
: 5.000

2750 K 220 Ohms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 4.7Kohms 3% 6.874In Stock
Min.: 1
Mult.: 1
: 10.000

NTCS0402E3..T 3595 K 4.7 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 680Kohms 1% 2.828In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 4125 K 680 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 6.8Kohm 5% 900In Stock
Min.: 1
Mult.: 1
: 3.000

NC20 3480 K 6.8 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 6800 OHM 10% 900In Stock
Min.: 1
Mult.: 1
: 1.500

ND0x Reel, Cut Tape
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 10KOHM 3450K 0805 1.665In Stock
4.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 4.000

ABNTC 3450 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 10% 25C 3.495In Stock
Min.: 1
Mult.: 1
: 5.000

DK 3540 K 10 kOhms 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 1K H62 B-4000 NTC Thermistor 4.774In Stock
Min.: 1
Mult.: 1
: 3.000

Standard 4000 K 1 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 4480 55/125/56 6.722In Stock
Min.: 1
Mult.: 1
: 3.000

B574V2 4386 K, 4455 K, 4480 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 22K 5% B-4575 NTC 6.189In Stock
Min.: 1
Mult.: 1
: 50.000

B572V2 4548 K 22 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 2% SMD 4.306In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3920 K 33 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 220K OHM, 3%, 0603 1.517In Stock
Min.: 1
Mult.: 1
: 4.000

NTCG 4750 K 220 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0402 10K J60 B-3455 NICA 30.427In Stock
Min.: 1
Mult.: 1
: 10.000

Standard 3455 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-4000 NTC AEC-Q200 17.243In Stock
Min.: 1
Mult.: 1
: 10.000

Standard 3980 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 3K3 3.344In Stock
Min.: 1
Mult.: 1
: 5.000

3450 K 3.3 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 5% 25C 2.779In Stock
Min.: 1
Mult.: 1
: 5.000

DK 3540 K 2 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 5% AEC-Q200 7.591In Stock
Min.: 1
Mult.: 1
: 10.000

NTCS0402E3.....T 3807 K 470 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel