321 Potentiometers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL 721In Stock
Min.: 1
Mult.: 1

Tray
Bourns Potentiometers Dual Gang CntrDetent 12.5mm B Taper 103 25In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 12.5 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers PANEL CONTROL 913In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 17.5 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTT Tray


ETI Systems Potentiometers 500 ohm Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 1 W 5 % Wirewound 3 Turn Smooth / Slotted 6.35 mm 20.83 mm No Switch Without Detent Rotary 1000000 Cycle - 55 C + 105 C Bulk
Bourns Potentiometers Linear 300k Ohms Standard Bushing Non-Stocked Lead-Time 7 Weeks
Min.: 135
Mult.: 45

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 300 kOhms Linear 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 17.4 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns PTV09A-3215U-B502
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON Non-Stocked
Min.: 1
Mult.: 1
Tray
Amphenol Piher Potentiometers Panel mount potentiometer 470k Ohm Resistance 20% Tolerance 0,2W Metal shaft Linear Horizontal PCB Pin Bulk Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 470 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 25K Ohm Resistance 20% Tolerance 0,2W Metal shaft Linear Vertical PCB Pin Bulk Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher Potentiometers Rotary control 21mm potentiometer Carbon 10K Ohm Resistance 20% Tolerance 0,25W Metal diameter of shaft 6mm Linear Analog Horizontal Solder Lugs Panel mount Bulk w/switch Non-Stocked Lead-Time 8 Weeks
Min.: 600
Mult.: 1
Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 250 mW (1/4 W) 250 VDC 20 % Carbon 6 mm 51 mm 10 mm 1 Detent Rotary 25000 Cycle - 25 C + 70 C Bulk