11VR2X20F2N103B1

CTS Electronic Components
774-11VR2X20F2N103B1
11VR2X20F2N103B1

Mfr.:

Description:
Potentiometers 300Deg 100kOhm -10C +70C Flat Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Potentiometers
10 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC, 20 VDC
20 %
1 Turn
Flatted / D
6 mm
20 mm
Without Detent
IP40
- 10 C
+ 70 C
11VR
Tray
Brand: CTS Electronic Components
Height: 8.1 mm
Length: 15.6 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 12 mm
With Switch: No Switch
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

11VR 11mm Panel Potentiometer

CTS Electronic Components 11VR 11mm Panel Potentiometer offers a 50VAC operating voltage, a 30Ω residual resistance, and a ±20% resistance tolerance. The 11VR series features a rotational life of 15,000 cycles, a compact 11mm package size, and single and dual output options. CTS Electronic Components 11VR 11mm Panel Potentiometer is ideal for instrument amplifiers and guitar effects, communications equipment, and keyboards and synthesizers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,803 € 803,00 €
0,725 € 3.625,00 €

Similar Products