9.5 mm Potentiometers

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 354In Stock
2,35 €
1,85 €
1,71 €
1,56 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Reverse Audio Vertical 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Vishay / Sfernice Potentiometers PVR62 HCM 5K 5% A CONDUCTIVE PLASTIC 26In Stock
18,27 €
14,08 €
13,64 €
13,27 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 5 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 1/2" POT S/L 100K 40In Stock
12,13 €
9,37 €
8,84 €
8,35 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 16 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 1/2" POT S/L 1K 23In Stock
50Expected 11/2/2026
12,20 €
9,42 €
8,89 €
8,39 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1.5 W 38.7 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 16 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 1/2" POT S/L 500K 24In Stock
12,71 €
9,80 €
9,25 €
8,75 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 1.5 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 16 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers PRV 6 W CM 5K 20% A BO e3 23In Stock
10,81 €
8,34 €
7,88 €
7,50 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 20 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 1.5watt 100ohm 20% 36In Stock
10,90 €
8,42 €
7,95 €
7,51 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 1.5 W 12.2 V 20 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers PRV 6 CM 5K 10% A BO e3 19In Stock
50Expected 11/5/2026
12,36 €
9,53 €
9,00 €
8,51 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 12.5 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers 1.5watt 10Kohm 10% 32In Stock
14,56 €
11,22 €
10,60 €
10,01 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log 1.5 W 122.5 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 16 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 200 10% FULLY SEALED POT 37In Stock
12,07 €
9,31 €
8,49 €
8,25 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 200 Ohms Linear Vertical 1.5 W 17.3 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers PRV 6 CR 10K 10% L BO e3 16In Stock
50Expected 12/7/2026
14,65 €
11,29 €
10,66 €
10,07 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1.5 W 122.5 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers 1.5W 100Kohms 10% Shaft 22mm 84In Stock
500Expected 1/5/2027
10,13 €
9,55 €
8,86 €
8,37 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 1.5W 5Kohms 10% 42In Stock
100Expected 12/23/2026
12,81 €
9,91 €
8,84 €
8,20 €
7,99 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers PRV 6 CR 50K 10% A BO e3 36In Stock
12,35 €
9,53 €
9,00 €
8,50 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 1.5 W 274 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers PRV6SAABBXB25252KA 39In Stock
250Expected 11/5/2026
12,76 €
9,85 €
9,30 €
8,78 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Vertical 1.5 W 54.8 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers 4.7Kohms 20% 118In Stock
11,72 €
9,07 €
9,04 €
7,51 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 4.7 kOhms Linear Vertical 1.5 W 54.8 V 20 % Cermet 1 Turn Smooth / Slotted 3.18 mm 16 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers PRV 6 W CR 5K 10% A BO e3
45Expected 12/15/2026
16,13 €
12,93 €
10,23 €
9,65 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers 1.5W 200Kohms 5%
98Expected 10/22/2026
16,45 €
12,69 €
11,62 €
10,89 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 200 kOhms Linear 1.5 W 350 V 5 % Cermet 1 Turn Smooth / Slotted 3.18 mm 16 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON Non-Stocked Lead-Time 12 Weeks
1,38 €
1,12 €
1,01 €
0,894 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Guitar Potentiometers 1 Gang 1 MOhms Linear Horizontal 20 mW (1/50 W) 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm 1 Detent 15000 Cycle - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON Non-Stocked Lead-Time 12 Weeks
1,01 €
0,937 €
0,92 €
Min.: 1.000
Mult.: 50
PCB Mount PC Pin Guitar Potentiometers 1 Gang 20 kOhms Audio Horizontal 125 mW (1/8 W) 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm Without Detent 15000 Cycle - 10 C + 50 C PDB182 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON Non-Stocked Lead-Time 12 Weeks
1,01 €
0,937 €
0,92 €
Min.: 1.000
Mult.: 50
Panel Mount PC Pin Guitar Potentiometers 1 Gang 10 kOhms Audio Horizontal 125 mW (1/8 W) 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm Without Detent 15000 Cycle - 10 C + 50 C PDB182 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON Non-Stocked Lead-Time 12 Weeks
2,87 €
2,86 €
Min.: 1.000
Mult.: 100
PCB Mount PC Pin Guitar Potentiometers 1 Gang 50 kOhms Linear Horizontal 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Without Detent 15000 Cycle - 10 C + 50 C PDB18x Bulk
Vishay / Sfernice Potentiometers PRV 6 W CD 200K 5% A BO e3 Non-Stocked Lead-Time 10 Weeks
18,67 €
14,96 €
11,74 €
11,11 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear Vertical 1.5 W 350 V 5 % Cermet 1 Turn Smooth / Slotted 16 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers 1K 10% FULLY SEALED POT Non-Stocked Lead-Time 10 Weeks
13,05 €
10,07 €
9,51 €
8,75 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1.5 W 38.7 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers PRV 6 CR 5K 10% L BO e3 Non-Stocked Lead-Time 10 Weeks
16,37 €
12,62 €
11,65 €
10,93 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box