4532 Current Sense Resistors - SMD

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 1812 56mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 56 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 57mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 57 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 58mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 58 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 59mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 59 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 60mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 60 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 61mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 61 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 62mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 62 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 63mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 63 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 64mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 64 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 65mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 65 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 66mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 66 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 67mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 67 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 68mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 68 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 69mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 69 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 70mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 70 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 71mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 71 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 72mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 72 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 73mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 73 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 74mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 74 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 76mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 76 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 77mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 77 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 78mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 78 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 79mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 79 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 80mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 80 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 81mOhm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel ERJ-L 81 mOhms 500 mW (1/2 W) 1 % 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200