0603 Current Sense Resistors - SMD

Results: 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: SR731HTTCM2R20F 9.435In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel SR73 2.2 Ohms 100 mW (1/10 W) 1 % 400 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0201 0.5% 0.10W Current Sense 8.503In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel 820 mOhms 100 mW (1/10 W) 0.5 % 50 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.26 mm (0.01 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0201 0.5% 0.10W Current Sense 7.353In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel 300 mOhms 100 mW (1/10 W) 0.5 % 50 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.26 mm (0.01 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 0603mm, +/-1%, 0.1W, .750 Ohm 16.080In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape UCR 75 Ohms 100 mW (1/10 W) 1 % 0 PPM / C, + 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 0603mm, +/-5%, 0.1W, .75 Ohm 14.912In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape UCR 750 mOhms 100 mW (1/10 W) 5 % 100 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0201 0.1ohm 5% CS-Thk Film 22.700In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel UCR 100 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 0Ohms 100mW AEC-Q200 23.666In Stock
220.000On Order
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

Reel, Cut Tape, MouseReel PA-E 0 Ohms 100 mW (1/10 W) 0201 0603 0.6 mm (0.024 in) 0.31 mm (0.012 in) 0.3 mm (0.012 in) - 55 C + 125 C Metal Element SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 200mWat 1 % 150 ppm/C AEC-Q200 7.606In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel PA-E 10 mOhms 200 mW (1/5 W) 1 % 150 PPM / C 0201 0603 0.6 mm (0.024 in) 0.31 mm (0.012 in) 0.3 mm (0.012 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 200 mWa 1 % 150 ppm/C AEC-Q200 7.388In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 200 mW (1/5 W) 1 % 150 PPM / C 0201 0603 0.6 mm (0.024 in) 0.31 mm (0.012 in) 0.3 mm (0.012 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 50mWat 1 % 100 ppm/C AEC-Q200 14.842In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

Reel, Cut Tape, MouseReel PE 100 mOhms 50 mW (1/20 W) 1 % 100 PPM / C 0201 0603 0.6 mm (0.024 in) 0.31 mm (0.012 in) 0.27 mm (0.011 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1/10W 0.2ohm 1% 0201 200V 11.078In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel UCR 200 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0201 0603 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 0603mm, +/-1%, 0.1W, .620 Ohm 15.310In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape UCR 620 mOhms 100 mW (1/10 W) 1 % 0 PPM / C, + 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 0603mm, +/-1%, 0.1W, .910 Ohm 19.790In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape UCR 910 mOhms 100 mW (1/10 W) 1 % 0 PPM / C, + 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Littelfuse Current Sense Resistors - SMD 2T WJC0201 JUMP, 0 Ohm 3.217In Stock
10.000Expected 12/16/2026
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape 1 mOhms 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.25 mm (0.01 in) + 5 C + 35 C SMD/SMT
YAGEO Current Sense Resistors - SMD 200 mOhms 100mW 1 % 100 ppm/C AEC-Q200 6.566In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel PE 200 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0201 0603 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0201 0.1ohm 1% AEC-Q200 8.371In Stock
45.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel UCR 100 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0201 0603 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0201 0.220ohm 1% AEC-Q200 10.806In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel UCR 220 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0201 .3ohm 1% AEC-Q200 2.334In Stock
15.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel UCR 300 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0201 0.39ohm 1% CS-Thk Film 6.188In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel UCR 390 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0201 0.56ohm 1% CS-Thk Film 10.192In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel UCR 560 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73N 1H R51 1% 5K RL 9.623In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RL73 510 mOhms 50 mW (1/20 W) 1 % 300 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73N 1H R68 1% 5K RL 10.270In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RL73 680 mOhms 50 mW (1/20 W) 1 % 300 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0201 .51ohm 1% AEC-Q200 3.601In Stock
15.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel UCR 510 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD .1 OHM 1%1/10W 14.730In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel 100 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.26 mm (0.01 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .2 OHM .5%1/10W 1.100In Stock
10.000On Order
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel 200 mOhms 100 mW (1/10 W) 0.5 % 50 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.26 mm (0.01 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT