2010 5025 Current Sense Resistors - SMD

Results: 4.903
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 2010 1.5W 50ppm 1% Metal Plat 2.788In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel CSNL 20 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.03ohm .5% 4 Terminal 291In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 30 mOhms 750 mW (3/4 W) 0.5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD .03 OHM 1W 1% 189In Stock
1.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel LRC 30 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1W .025 1% 100ppm 265In Stock
11.000On Order
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRF 25 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1.4ohms 1% 100PPM 3.027In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 1.4 Ohms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1W .018 1% 100ppm 116In Stock
2.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRF 18 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2W 8mOhm 1% 75ppm 3.694In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TLR2HW 8 mOhms 2 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 3/4W 0.015 OHM 0.5% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 15 mOhms 750 mW (3/4 W) 0.5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 82mOhm 1W 1% Molded C.S. Resistor 2.541In Stock
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SLW07 82 mOhms 1 W 1 % 0 PPM / C, + 150 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1W .003 5% 100ppm 3.240In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRF 3 mOhms 1 W 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 8.057In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 73L 200 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD .27 OHM 1W 1% 3.690In Stock
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel LRC 270 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .051 OHM 1W 1% 3.953In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 51 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD .015ohm 1% 4 Terminal 1.406In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 15 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 1W .120 1% 100ppm 3.501In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 120 mOhms 1 W 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) Thick Film SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD .01ohm 1% 4 Terminal 1.532In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 10 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.05ohms 5% 8.630In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 73E 50 mOhms 1 W 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 1W .035 1% 100ppm 321In Stock
Min.: 1
Mult.: 1
: 3.000
No
Reel, Cut Tape, MouseReel LRC 35 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.75W 25L00 Ohm +1% +250ppm 3.880In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel UR73 25 mOhms 750 mW (3/4 W) 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.65 mm (0.026 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 0.75W R1000 Ohm +1% +100ppm 3.989In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel UR73 100 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.65 mm (0.026 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 100mOhm 1W 1% Molded C.S. Resistor 1.830In Stock
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SLW07 100 mOhms 1 W 1 % 0 PPM / C, + 150 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 68mOhm 1W 1% Molded C.S. Resistor 1.861In Stock
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SLW07 68 mOhms 1 W 1 % 0 PPM / C, + 150 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
CTS Electronic Components Current Sense Resistors - SMD 0.91ohms 5% 4.774In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 73L 910 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 0.115ohms 1% 100PPM 3.993In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 115 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 250mWat 1 % 50 ppm/C AEC-Q200 8In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 22 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200