2010 5025 Current Sense Resistors - SMD

Results: 4.903
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Ohmite Current Sense Resistors - SMD 0.02ohm .5% 4 Terminal 6.624In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 20 mOhms 750 mW (3/4 W) 0.5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2010 1.5W 50 ppm 1% Metal Plate 21.081In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel CSNL 1 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.79 mm (0.031 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD .068 OHM 1W 1% 5.095In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 68 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2W 5mOhm 1% 50ppm 7.437In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TLR2HW 5 mOhms 2 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / AMP Current Sense Resistors - SMD 2010 0.75W R056 1% 50PPM 4K RL 3.104In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 56 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 1 mohm, 50 TCR MnCu Metal AEC-Q 544In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MSMA 1 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 3.74ohms 1% 100PPM 3.493In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 3.74 Ohms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .33 OHM 5% 1.999In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 330 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 3.32ohms 1% 100PPM 2.960In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 3.32 Ohms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 3.4ohms 1% 100PPM 2.973In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 3.4 Ohms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 20mOhm 1W 1% Molded C.S. Resistor 1.490In Stock
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SLW07 20 mOhms 1 W 1 % 0 PPM / C, + 150 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .51 OHM 5% 4.025In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 510 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.75W 0.01 OHM 1% 4.812In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel L4T 10 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 55 C + 155 C Wirewound 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.75W 0.02 OHM 1% 6.318In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel L4T 20 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 55 C + 155 C Wirewound 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.75W 0.01 OHM 0.5% 3.631In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel L4T 10 mOhms 750 mW (3/4 W) 0.5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 55 C + 155 C Wirewound 4 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1W 4 mOhm 1% 3.490In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TLR2H 4 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.65 mm (0.026 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .015 OHM 1W 1% 390In Stock
4.000Expected 2/2/2027
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRF 15 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .15 OHM 1W 1% 17In Stock
3.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel LRC 150 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 4.42ohms 1% 100PPM 3.420In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 4.42 Ohms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.511ohms 1% 100PPM 1.287In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 511 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.03ohm .5% 4 Terminal 291In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 30 mOhms 750 mW (3/4 W) 0.5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD .03 OHM 1W 1% 189In Stock
1.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel LRC 30 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1W .025 1% 100ppm 265In Stock
11.000On Order
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRF 25 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1.4ohms 1% 100PPM 3.027In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 1.4 Ohms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1W .018 1% 100ppm 116In Stock
2.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRF 18 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200