2010 5025 Current Sense Resistors - SMD

Results: 4.903
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 1watts .075ohm 1% 6.419In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLT2010-18 75 mOhms 1 W 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 275 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .62ohms 1% 100ppm 22.248In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RCWE 620 mOhms 1 W 1 % 100 PPM / C 2010 5025 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .68ohms 1% 100ppm 8.393In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RCWE 680 mOhms 1 W 1 % 100 PPM / C 2010 5025 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .25ohms 1% 11.923In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSL 250 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .025ohms 1% 21.771In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL-18 High Power 25 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .056ohms 1% Non Standard 9.979In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL 56 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R022 1% 50PPM 4K RL 6.775In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 22 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 2010 0.75W R015 5% 100PPM 4K RL 7.641In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 15 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R01 5% 100PPM 4K RL 33.658In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TLM 10 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLR 2010 1.5W R001 1% 50PPM 2K RL 4.625In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TLR 1 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.1 mm (0.201 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/2watt .82ohms 5% 200ppm 18.458In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RCWL 820 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt .013ohm 1% High Power 11.307In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL-18 High Power 13 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .008ohms 1% 9.364In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSLP 8 mOhms 2 W 1 % 75 PPM / C 2010 5025 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 390 mOhms 750mW 1 % 300 ppm/C 2.960In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RL 390 mOhms 750 mW (3/4 W) 1 % 300 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 820 mOhms 750mW 1 % 200 ppm/C 3.995In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RL 820 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 7 mOhms 500 mWa 1 % 75 ppm/C AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 7 mOhms 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 750mW 5 % 600 ppm/C 464In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RL 200 mOhms 750 mW (3/4 W) 5 % 600 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 10 mOhms 500 mW 1 % 100 ppm/C AEC-Q200 5.788In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

Reel, Cut Tape, MouseReel PE 10 mOhms 500 mW (1/2) W 1 % 100 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 80 mOhms 3/4 W 2Term 2010 2.980In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RL 80 mOhms 750 mW (3/4 W) 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 750 mOhms 750mW 1 % 200 ppm/C 3.395In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RL 750 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 27 mOhms 750mWat 1 % 1200 ppm/C 928In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RL 27 mOhms 750 mW (3/4 W) 1 % 1200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 620 mOhms 750mW 1 % 200 ppm/C 3.890In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RL 620 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 2010 6mohm 5% CS Mtl Strp AEC-Q200 140In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PMR 6 mOhms 1 W 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 750mWat 5 % 1200 ppm/C 7.568In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RL 20 mOhms 750 mW (3/4 W) 5 % 1200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/2watt .033ohms 1% 4.098In Stock
Min.: 1
Mult.: 1
: 4.000
No
Reel, Cut Tape, MouseReel WSL 33 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200