Metal Film Resistors Thin Film Resistors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Power Rating Voltage Rating
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF3 470R 1% 731In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMF 470 Ohms 1 % 100 PPM / C 4122 10555 10.5 mm (0.413 in) 5.5 mm (0.217 in) 5 mm (0.197 in) - 80 C + 280 C 3 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF2 120K 5% 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel SMF 120 kOhms 5 % 100 PPM / C 2616 6740 6.7 mm (0.264 in) 4 mm (0.157 in) 3.55 mm (0.14 in) - 55 C + 200 C 2 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF2 3K3 5% 1.028In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel SMF 3.3 kOhms 5 % 100 PPM / C 2616 6740 6.7 mm (0.264 in) 4 mm (0.157 in) 3.55 mm (0.14 in) - 55 C + 200 C 2 W 500 V
TE Connectivity / AMP Thin Film Resistors - SMD SMF2 560K 5% 908In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel SMF 560 kOhms 5 % 100 PPM / C 2616 6740 6.7 mm (0.264 in) 4 mm (0.157 in) 3.55 mm (0.14 in) - 55 C + 200 C 2 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF3 180K 5% 660In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMF 180 kOhms 5 % 100 PPM / C 4122 10555 10.5 mm (0.413 in) 5.5 mm (0.217 in) 5 mm (0.197 in) - 80 C + 280 C 3 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF3 1K8 1% 37In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMF 1.8 kOhms 1 % 100 PPM / C 4122 10555 10.5 mm (0.413 in) 5.5 mm (0.217 in) 5 mm (0.197 in) - 80 C + 280 C 3 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF3 1M0 5% 3.611In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMF 1 MOhms 5 % 100 PPM / C 4122 10555 10.5 mm (0.413 in) 5.5 mm (0.217 in) 5 mm (0.197 in) - 80 C + 280 C 3 W 500 V
TE Connectivity / AMP Thin Film Resistors - SMD SMF3 390K 5% 944In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMF 390 kOhms 5 % 100 PPM / C 4122 10555 10.5 mm (0.413 in) 5.5 mm (0.217 in) 5 mm (0.197 in) - 80 C + 280 C 3 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF3 470K 5% 1.380In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMF 470 kOhms 5 % 100 PPM / C 4122 10555 10.5 mm (0.413 in) 5.5 mm (0.217 in) 5 mm (0.197 in) - 80 C + 280 C 3 W 500 V
TE Connectivity / AMP Thin Film Resistors - SMD SMF5 110K 5% 10In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel SMF 110 kOhms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF5 1K5 5% 1.190In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel SMF 1.5 kOhms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF5 24K 5% 414In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel SMF 24 kOhms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF5 39K 5% 84In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel SMF 39 kOhms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD 680 Ohms 5% 100ppm 5.0 Watt SM
1.500Expected 2/17/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel SMF 680 Ohms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF5 910K 5% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel SMF 910 kOhms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V