5040 Power Inductors - SMD

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND5050YAL2R2NMG 15.545In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 2.2 uH 30 % 3.7 A 28.6 mOhms 5 A - 25 C + 125 C 42 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 5.6uH 4.5A DCR=28.5mOhms AEC-Q200 2.225In Stock
Min.: 1
Mult.: 1
: 1.500

High Power Inductor 5040 Shielded 5.6 uH 20 % 4.5 A 28.5 mOhms 2.4 A - 40 C + 150 C 48 MHz Standard 5.5 mm 5.3 mm 4 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel

TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBXND5050YAL100MMG 2.656In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 10 uH 20 % 2.1 A 72.8 mOhms 2.3 A - 40 C + 125 C Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND5050YAL1R5NMG 4.460In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 1.5 uH 30 % 4.5 A 22.1 mOhms 6.4 A - 40 C + 125 C 60 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND5050YKL150MMG 4.381In Stock
7.500Expected 8/25/2026
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 15 uH 20 % 1.8 A 104 mOhms 2 A - 25 C + 125 C 13 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite NRS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 2.2 mH 0.14A DCR=12.9Ohms AEC-Q200 1.713In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 2.2 mH 20 % 140 mA 12.9 Ohms 180 mA - 40 C + 125 C 1.3 MHz Standard 5 mm 5 mm 4 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND5050YAL4R7NMG 18.210In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 4.7 uH 30 % 3.1 A 37.7 mOhms 3.3 A - 25 C + 125 C 28 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 470uH 0.35A DCR=2.95Ohms AEC-Q200 4.457In Stock
10.500On Order
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 470 uH 20 % 350 mA 2.95 Ohms 400 mA - 40 C + 125 C 2.5 MHz Standard 5 mm 5 mm 4 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 220nH 20A DCR=1.25mOhms AEC-Q200 1.031In Stock
Min.: 1
Mult.: 1
: 1.500

High Power Inductor 5040 Shielded 220 nH 20 % 20 A 1.25 mOhms 14 A - 40 C + 150 C 507 MHz Standard 5.5 mm 5.3 mm 4 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 330nH 18.5A DCR=1.75mOhms AEC-Q200 1.095In Stock
Min.: 1
Mult.: 1
: 1.500

High Power Inductor 5040 Shielded 330 nH 20 % 18.5 A 1.75 mOhms 9.5 A - 40 C + 150 C 402 MHz Standard 5.5 mm 5.3 mm 4 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 680nH 13.5A DCR=4mOhms AEC-Q200 2.106In Stock
Min.: 1
Mult.: 1
: 1.500

High Power Inductor 5040 Shielded 680 nH 20 % 13.5 A 4 mOhms 7 A - 40 C + 150 C 253 MHz Standard 5.5 mm 5.3 mm 4 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 1uH 11.5A DCR=4.75mOhms AEC-Q200 8.971In Stock
Min.: 1
Mult.: 1
: 1.500

High Power Inductor 5040 Shielded 1 uH 20 % 11.5 A 4.75 mOhms 5.5 A - 40 C + 150 C 158 MHz Standard 5.5 mm 5.3 mm 4 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 2.2uH 7.5A DCR=11.3mOhms AEC-Q200 2.824In Stock
4.500Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.500

High Power Inductor 5040 Shielded 2.2 uH 20 % 7.5 A 11.3 mOhms 3.5 A - 40 C + 150 C 108 MHz Standard 5.5 mm 5.3 mm 4 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 4.7uH 4.6A DCR=24.5mOhms AEC-Q200 1.478In Stock
7.500On Order
Min.: 1
Mult.: 1
: 1.500

High Power Inductor 5040 Shielded 4.7 uH 20 % 4.6 A 24.5 mOhms 2.5 A - 40 C + 150 C 57 MHz Standard 5.5 mm 5.3 mm 4 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND5050YAL1R5NMG 41.915In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 1.5 uH 30 % 4.5 A 22.1 mOhms 6.4 A - 25 C + 125 C 60 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND5050YKL220MMG 14.908In Stock
9.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 22 uH 20 % 1.4 A 163.8 mOhms 1.5 A - 40 C + 125 C 9 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND5050YAL100MMG 4.997In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 10 uH 20 % 2.1 A 72.8 mOhms 2.3 A - 40 C + 125 C 18 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND5050YKL150MMG 2.741In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 15 uH 20 % 1.8 A 104 mOhms 2 A - 40 C + 125 C 13 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND5050YAL2R2NMG 1.210In Stock
1.500Expected 9/8/2026
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 2.2 uH 30 % 3.7 A 28.6 mOhms 5 A - 40 C + 125 C 42 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND5050YKL330MMG 1.529In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 33 uH 20 % 1.2 A 234 mOhms 1.3 A - 25 C + 125 C 7 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND5050YKL330MMG 2.903In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 33 uH 20 % 1.2 A 234 mOhms 1.3 A - 40 C + 125 C 7 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND5050YAL3R3NMG 2.801In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 3.3 uH 30 % 3.3 A 35.1 mOhms 4 A - 40 C + 125 C 32 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND5050YKL470MMG 3.341In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 47 uH 20 % 900 mA 403 mOhms 1.1 A - 25 C + 125 C 6 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXND5050YKL470MMG 2.997In Stock
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 47 uH 20 % 900 mA 403 mOhms 1.1 A - 40 C + 125 C 6 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 220uH 0.5A DCR=1.4Ohms AEC-Q200 1.530In Stock
1.500Expected 9/25/2026
Min.: 1
Mult.: 1
: 1.500

Power Inductor 5040 Semi-Shielded 220 uH 20 % 500 mA 1.4 Ohms 550 mA - 40 C + 125 C 4.5 MHz Standard 5 mm 5 mm 4 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel