5 nH RF Inductors - SMD

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-CAIR AirCoil 5nH 4A 2% 150MHz AEC-Q200 486In Stock
Cut Tape
1,08 €
0,955 €
0,815 €
0,768 €
Reel
0,67 €
Min.: 1
Mult.: 1
: 500
Air Coil Inductor Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.339In Stock
Cut Tape
0,12 €
0,101 €
0,094 €
0,074 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0402 (1005 metric) Unshielded 5 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.642In Stock
Cut Tape
0,155 €
0,126 €
0,116 €
0,092 €
Reel
0,053 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0402 (1005 metric) Unshielded 5 nH 0.5 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.401In Stock
Cut Tape
0,163 €
0,132 €
0,122 €
0,096 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0402 (1005 metric) Unshielded 5 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5nH 5% AIR CORE 22In Stock
1.000Expected 2/2/2027
Cut Tape
0,327 €
0,279 €
0,255 €
0,206 €
Reel
0,173 €
Min.: 1
Mult.: 1
: 500
Wirewound 3.05 mm x 3.18 mm x 3.68 mm Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 NH +-.1NH 15.978In Stock
Cut Tape
0,138 €
0,115 €
0,095 €
0,085 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0402 (1005 metric) Unshielded 5 nH 0.1 nH 1.77 A 40 mOhms - 55 C + 125 C 32 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.0 uH 10% 500In Stock
Cut Tape
2,49 €
2,06 €
1,69 €
1,63 €
Reel
1,50 €
Min.: 1
Mult.: 1
: 500
No
Unshielded 5 nH 10 % 3 A 75 mOhms - 55 C + 125 C 140 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,3.68x3.05x3.18mm,5nH+/-2%,4A, 18.435In Stock
Cut Tape
0,198 €
0,16 €
0,132 €
0,115 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 500
Air Coil 5 nH 2 % 4 A 1.8 mOhms - 25 C + 125 C 140 6.5 GHz 3.68 mm 3.05 mm 3.18 mm AC3630R Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5nH Unshld 2% 4A 1.8mOhms AECQ2 1.555In Stock
Cut Tape
1,93 €
1,64 €
1,51 €
1,13 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 700
Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 5 nH 2 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 NH 2% 23.466In Stock
Cut Tape
0,138 €
0,115 €
0,095 €
0,078 €
0,069 €
Reel
0,067 €
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000
Wirewound 0402 (1005 metric) Unshielded 5 nH 2 % 1.77 A 40 mOhms - 55 C + 125 C 32 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 253In Stock
15.000Expected 12/1/2026
Cut Tape
0,112 €
0,093 €
0,077 €
0,063 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 15.000
Thin Film 0201 (0603 metric) Unshielded 5 nH 3 % 400 mA 250 mOhms - 55 C + 125 C 20 5.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5nH Unshld 5% 4A 1.8mOhms AECQ2 528In Stock
700Expected 12/7/2026
Cut Tape
1,52 €
1,29 €
1,19 €
0,92 €
Reel
0,807 €
Min.: 1
Mult.: 1
: 700
Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR AirCoil 5nH 4A 5% 150MHz AEC-Q200 74In Stock
Cut Tape
0,791 €
0,718 €
0,657 €
0,596 €
Reel
0,517 €
0,469 €
Min.: 1
Mult.: 1
: 500
Air Coil Inductor Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 NH 0.1% 9.530In Stock
Cut Tape
0,103 €
0,083 €
0,068 €
0,056 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0402 (1005 metric) Unshielded 5 nH 0.1 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 NH +-.1NH 2.719In Stock
Cut Tape
0,146 €
0,119 €
0,104 €
0,098 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0402 (1005 metric) Unshielded 5 nH 0.1 nH 1.77 A 40 mOhms - 55 C + 125 C 32 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 9.307In Stock
Cut Tape
0,129 €
0,106 €
0,088 €
0,072 €
0,063 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0402 (1005 metric) Unshielded 5 nH 0.2 nH 1.77 A 672 mOhms - 55 C + 125 C 32 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4.720In Stock
Cut Tape
0,095 €
0,076 €
0,063 €
0,052 €
Reel
0,041 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0402 (1005 metric) Unshielded 5 nH 0.5 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.995In Stock
Cut Tape
0,129 €
0,106 €
0,093 €
0,088 €
Reel
0,057 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0402 (1005 metric) Unshielded 5 nH 0.5 nH 1.77 A 40 mOhms - 55 C + 125 C 32 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5.584In Stock
Cut Tape
0,146 €
0,119 €
0,104 €
0,098 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0402 (1005 metric) Unshielded 5 nH 2 % 1.77 A 40 mOhms - 55 C + 125 C 10 10 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.00 nH 4.600 A 1.50 mOhm 261In Stock
Cut Tape
0,791 €
0,652 €
0,537 €
0,524 €
Reel
0,415 €
Min.: 1
Mult.: 1
: 2.000
SMT Air Coil Inductor 3.3 mm x 2.5 mm x 2.6 mm Unshielded 5 nH 10 % 4.6 A 1.5 mOhms - 40 C + 125 C 140 3 GHz Standard 3.3 mm 2.5 mm 2.6 mm Air AIAC-1512C Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,05 €
Min.: 28.000
Mult.: 4.000
: 4.000
1.1 mm x 0.7 mm x 0.5 mm Unshielded 5 nH 0.1 nH 40 mOhms 1.77 A - 55 C + 125 C 32 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,05 €
Min.: 28.000
Mult.: 4.000
: 4.000
1.1 mm x 0.7 mm x 0.5 mm Unshielded 5 nH 0.2 nH 40 mOhms 1.77 A - 55 C + 125 C 32 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,05 €
Min.: 28.000
Mult.: 4.000
: 4.000
1.1 mm x 0.7 mm x 0.5 mm Unshielded 5 nH 0.5 nH 40 mOhms 1.77 A - 55 C + 125 C 32 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,05 €
Min.: 28.000
Mult.: 4.000
: 4.000
1.1 mm x 0.7 mm x 0.5 mm Unshielded 5 nH 2 % 40 mOhms 1.77 A - 55 C + 125 C 32 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,111 €
Min.: 12.000
Mult.: 4.000
: 4.000
0.6 mm x 0.4 mm x 0.4 mm Unshielded 5 nH 5 % 130 mOhms 510 mA - 40 C + 125 C 18 11.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel