CVHD-950-100.000

Crystek Corporation
549-CVHD-950-100
CVHD-950-100.000

Mfr.:

Description:
VCXO Oscillators 100MHz LOW PHASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCXO Oscillators
RoHS:  
VCXO
100 MHz
20 PPM
15 pF
3.3 V
3.3 V
CMOS
SMD/SMT
0 C
+ 70 C
14.2 mm
5.3 mm
9.14 mm
CVHD-950
Reel
Cut Tape
MouseReel
Brand: Crystek Corporation
Current Rating: 15 mA
Mounting Style: SMD/SMT
Factory Pack Quantity: 25
Subcategory: Oscillators
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra-Low Phase Noise Oscillators

Crystek Corporation Ultra-Low Phase Noise Oscillators come in two different package sizes such as the CCHD-957 and CCHD-575. The CCHD-957 ultra-low phase noise Oscillators are designed specifically for High-Definition audio (HD audio). These oscillators feature a typical low close-in phase noise of -100dBc/Hz at 10 Hz offset and a noise floor of -169dBc/Hz. The CCHD-957 oscillators come with a "Standby Function" that shuts down the internal oscillator in addition to the output buffer being placed in Tri-State. Crystek Corporation Ultra-Low Phase Noise Oscillators are housed in a 9mm × 14 mm SMT package and operate with a +3.3V power supply.

In Stock: 215

Stock:
215
Can Dispatch Immediately
On Order:
1.525
Expected 10/5/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 25)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,06 € 19,06 €
17,87 € 178,70 €
Full Reel (Order in multiples of 25)
17,27 € 431,75 €
16,98 € 849,00 €
16,58 € 1.658,00 €
16,44 € 4.110,00 €
16,24 € 8.120,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.