VCO Oscillators

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 800-1600MHz
5Expected 11/16/2026
Min.: 1
Mult.: 1

VCO 800 MHz to 1.6 GHz 47 pF 500 mVDC to 19 VDC 9.5 dBm - 10 dBc 30 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 10In Stock
Min.: 1
Mult.: 1

VCO 500 MHz to 1 GHz 120 pF 12.6 V 12.6 V 500 mVDC to 18 VDC 7 dBm - 5 dBc 20 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 380-440MHz -30C to 70C 5In Stock
20Expected 11/9/2026
Min.: 1
Mult.: 1

VCO 380 MHz to 440 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 5 dBm - 10 dBc 30 mA - 117 dBc/Hz 0.2 MHz/V 16.5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 445-508MHz -30C to 70C
5Expected 10/26/2026
Min.: 1
Mult.: 1

VCO 445 MHz to 508 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 4 dBm - 20 dBc 40 mA - 117 dBc/Hz 0.1 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1372-1427MHz -40C to 85C
4Expected 9/14/2026
Min.: 1
Mult.: 1

VCO 1.372 GHz to 1.427 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2328-2536MHz -40C to 85C
29Expected 10/19/2026
Min.: 1
Mult.: 1

VCO 2.328 GHz to 2.536 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 105 dBc/Hz 1.5 MHz/V 78 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3175-3375MHz -40C to 85C
5Expected 10/26/2026
Min.: 1
Mult.: 1

VCO 3.175 GHz to 3.375 GHz 22 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 35 mA - 106 dBc/Hz 0.5 MHz/V 20 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 100-140MHz
20Expected 9/21/2026
Min.: 1
Mult.: 1

VCO 100 MHz to 140 MHz 100 pF 3.15 V 3.15 V 0 VDC to 5 VDC 3 dBm - 15 dBc 15 mA - 110 dBc/Hz 2 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25 Bulk
Crystek Corporation VCO Oscillators 510-790MHz
5Expected 9/7/2026
Min.: 1
Mult.: 1

VCO 510 MHz to 790 MHz 150 pF 1 VDC to 8 VDC 5.5 dBm - 10 dBc 20 mA - 101 dBc/Hz 5 MHz/V 58 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
1Expected 9/17/2026
Min.: 1
Mult.: 1

VCO 2.7 GHz to 3.275 GHz 30 pF 5.25 V 5.25 V 0 VDC to 20 VDC 2 dBm - 22 dBc 25 mA - 96 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 830-970MHz
37Expected 10/19/2026
Min.: 1
Mult.: 1

VCO 830 MHz to 970 MHz 200 pF 500 mVDC to 5 VDC 4 dBm - 15 dBc 30 mA - 106 dBc/Hz 1 MHz/V 52 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1530-2700MHz
2Expected 9/28/2026
Min.: 1
Mult.: 1

VCO 1.53 GHz to 2.7 GHz 50 pF 4.75 V 5.25 V 500 mVDC to 10.5 VDC 7.5 dBm - 15 dBc 30 mA - 87 dBc/Hz 12.5 MHz/V 140 MHz/V - 40 C + 75 C 31.75 mm 31.75 mm 14.99 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1600-3200MHZ
3Expected 9/28/2026
Min.: 1
Mult.: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 31.75 mm 31.75 mm 14.99 mm CRBV55CW Bulk
Pasternack VCO Oscillators Voltage Controlled Oscillator, 2400 MHz to 2800 MHz, Pout +9 dBm, Phase Noise of -92 dBc/Hz, 1V to 11V Tuning Range, SMA 2Factory Stock Available
Min.: 1
Mult.: 1
Voltage Control Oscillators (VCO) Bulk
Pasternack VCO Oscillators Voltage Controlled Oscillator, 3300 MHz to 3400 MHz, Pout +5 dBm, Phase Noise of -88 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA 5Factory Stock Available
Min.: 1
Mult.: 1
Voltage Control Oscillators (VCO) Bulk
Pasternack VCO Oscillators Voltage Controlled Oscillator, 5220 MHz to 5420 MHz, Pout -1 dBm, Phase Noise -83 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA 2Factory Stock Available
Min.: 1
Mult.: 1
Voltage Control Oscillators (VCO) Bulk
Crystek Corporation VCO Oscillators 390-410MHz Non-Stocked Lead-Time 10 Weeks
Min.: 5
Mult.: 5

VCO 390 MHz to 410 MHz 100 pF 5.25 V 5.25 V 0 VDC to 4.5 VDC 0 dBm - 12 dBc 15 mA - 110 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators 1350-1400MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

VCO 1.35 GHz to 1.4 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 103 dBc/Hz 3 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1520-1635MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 1.52 GHz to 1.635 GHz 50 pF 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 35 mA - 100 dBc/Hz 3 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2000-2800MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2 GHz to 2.8 GHz 22 pF 5.25 V 5.25 V 1 VDC to 24 VDC 5 dBm - 15 dBc 25 mA - 92 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2270-2330MHz Non-Stocked Lead-Time 11 Weeks
Min.: 5
Mult.: 5

VCO 2.27 GHz to 2.33 GHz 30 pF 5.25 V 5.25 V 1 VDC to 5 VDC 3 dBm - 12 dBc 35 mA - 103 dBc/Hz 10 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3600-3800MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VCO 3.6 GHz to 3.8 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 1 dBm - 15 dBc 25 mA - 90 dBc/Hz 3 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators 450-470MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 450 MHz to 470 MHz 100 pF 1.5 VDC to 3.5 VDC 2 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1550-2500MHz Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.5 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 92 dBc/Hz 5 MHz/V 115 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 971-975MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 971 MHz to 975 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk