Reel TCXO Oscillators

Results: 27.917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime TCXO Oscillators 125MHz 1.8V -20C +70C 201In Stock
Min.: 1
Mult.: 1
: 250

TCXO, MEMS Based 125 MHz 5 PPM 1.71 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT5002 Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 52MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 853In Stock
Min.: 1
Mult.: 1
: 500

TCXO 1.6 mm x 1.2 mm 52 MHz 2 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.45 mm KT1612A Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 1.8V 57In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 38.4 MHz 0.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCG4 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V -40C +85C 5ppm 206In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm SIT5000 Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 48MHz 5ppm 3.3V -40 to +85C 260In Stock
Min.: 1
Mult.: 1
: 250

TCXO 48 MHz 5 PPM LVCMOS - 40 C + 85 C 3.2 mm 2.5 mm SiT5001 Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2016SMN 48.0000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR 195In Stock
Min.: 1
Mult.: 1
: 250

TCXO 48 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0 1.746In Stock
Min.: 1
Mult.: 1
: 1.000

VCTCXO 10 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 1.6x1.2mm 38.4MHz 3.0ppm 1.68-3.63V Ultra Miniature 3.950In Stock
Min.: 1
Mult.: 1
: 18.000

TCXO 0604 (1612 metric) 38.4 MHz 0.5 PPM/C 10 pF SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 39MHz 1.8V 2x1.6mm +/-2ppm 14.879In Stock
Min.: 1
Mult.: 1
: 15.000

39 MHz 1 PPM SMD/SMT + 85 C 2 mm 1.6 mm 0.8 mm KT2016K Reel, Cut Tape, MouseReel

NDK TCXO Oscillators 2 x 1.6mm 40MHz VC-TCXO Clipped-sine 3.3V +/- 2ppm (-40/85C) 679In Stock
Min.: 1
Mult.: 1
: 2.000

VCTCXO NT2016SA Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 19.200 MHz 3.3V Clipped Sinewave VC-TCXO 280 ppb -40 - +85C 3.2x2.5 mm 798In Stock
Min.: 1
Mult.: 1
: 1.000

VCTCXO SMD-4 19.2 MHz 280 PPB 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ECS-VC-TXO32-S3 Reel, Cut Tape, MouseReel
SiTime SiT5001AICGE-33E0-12.288000X
SiTime TCXO Oscillators -40 to 85C, 2520, 5ppm, 3.3V, 12.288MHz, OE, Fixed Frequency, SoftEdge, 250 pcs T&R 12/16 mm 250In Stock
Min.: 250
Mult.: 250
: 250

TCXO SiT5001 Reel
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0 344In Stock
2.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 1.000

VCTCXO 20 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators IQXT-316-4 Clipped Sine +/-0.25ppm -5 to 85C 3.3V +/-3ppm min 7.0 x 5.0 x 2.0 1.043In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 25 MHz 0.25 PPM 10 pF 500 mV 7 V Clipped Sine Wave SMD/SMT - 5 C + 85 C 7 mm 5 mm 2 mm IQXT-316-4 Reel, Cut Tape
KYOCERA AVX TCXO Oscillators 1.6x1.2mm 52.0MHz 3.0ppm 1.68-3.63V Ultra Miniature 4.000In Stock
Min.: 1
Mult.: 1
: 18.000

VCTCXO 0604 (1612 metric) 52 MHz 0.5 PPM/C 10 pF SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 2 - 3.465V SM3225-4 5.0ppm a. 2.908In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 2 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm XTC Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768 KHZ TCXO 1.8V 5 PPM -40 - +85C 3.28 x 2.5mm 794In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECS-327TXO Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +105 C 2.0 x 1.6 mm 4 Pad SMD 764In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +105 C 2.0 x 1.6 mm 4 Pad SMD 337In Stock
1.000Expected 2/9/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 698In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 499In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 38.400 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 38.4 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 679In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 40 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 0.5ppm -40 +85 C 2.5 x 2.0mm 4-SMD 690In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHZ Multi-Volt +1.7 3.6V HCMOS TCXO 2.5 ppm -40 +85 C 3.2x 2.5mm RoHS 429In Stock
1.000Expected 1/19/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ECS-TXO-3225MV MultiVolt Reel, Cut Tape, MouseReel