ECS-2333-480-AN-TR

ECS
520-ECS-2333480ANTR
ECS-2333-480-AN-TR

Mfr.:

Description:
Standard Clock Oscillators 48MHz, 3.3V, +/-50ppm HCMOS XO 3.20mm x 2.50mm, -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
48 MHz
100 PPM
15 pF
2.97 VDC
3.63 VDC
HCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
1 mm
ECS-2333
Reel
Brand: ECS
Current Rating: 19 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,792 € 792,00 €
0,762 € 3.810,00 €

Similar Products