40 MHz CMOS Standard Clock Oscillators

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 40.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 1.019In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 40 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-8FX,OSC XO 40.000MHZ CMOS SMD, TTL,5V, 50ppm,-10C 70C,-,Surface Mount,0.551" L x 0.341" W (14.00mm x 8.65mm) 676In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 40 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 40.0MHz 50ppm 2.5 x 2.0mm 133In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) WE-SPXO Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CG 40.0000M-TJHSA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C ST 250TR 362In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) SG-8018 Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CB 40.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 56In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG-8018 Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CG 40.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 793In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) SG-8018 Reel, Cut Tape
Microchip Technology Standard Clock Oscillators 5.0V 50ppm 40MHz 15pF -10C + 70C 44In Stock
Min.: 1
Mult.: 1
: 100

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 7 mm (0.276 in) 1.6 mm (0.063 in) VCC1 Reel, Cut Tape
ECS Standard Clock Oscillators 40.000MHZ 3.3Volt 100 ppm -55C +125C 92In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 854In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 40 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz Multi-Volt 1.6 3.6V 20 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 453In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 40 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 3.3Volt 50ppm -40 to 85C 979In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ESC-2333 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8V 40MHz SMD CLOCK 394In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 40MHz 50ppm -40C +85C 287In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CAN Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 40MHz 50ppm -40C +85C 5In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CCN Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 40MHz 50ppm -40C +85C 339In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 40MHz 50ppm -40C +85C 80In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CA 40.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 344In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG-8018 Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CE 40.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 561In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG-8018 Reel, Cut Tape
Epson Timing Standard Clock Oscillators 40MHz 50ppm -40C +85C 800In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-210STF 40.0000MY: SMD XTAL OSC MHZ 50PPM -40 105C BULK - CUT TAPE 9In Stock
70Expected 1/25/2027
Min.: 1
Mult.: 1
Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
TXC Corporation Standard Clock Oscillators 9 40.000MHz 3.3V25ppm(-10 +70C) 38In Stock
1.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 15.000Factory Stock Available
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel
Epson Timing Standard Clock Oscillators SG-210STF 40.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE
410On Order
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standard Clock Oscillators SG3225CAN 40.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR
250Expected 8/31/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-32 CMOS +/-50ppm -40 to 85C 2.5V 7.0 x 5.0 x 1.4 Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7.2 mm x 5.2 mm 40 MHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-32 Reel