20 MHz Standard Clock Oscillators

Results: 1.609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Epson Timing Standard Clock Oscillators SG3225CAN 20.0000M-TJGAB: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C BULK 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Bulk
CTS Electronic Components Standard Clock Oscillators 20MHz 3.3V 50ppm 148In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 632 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 20.00000 MHz 94In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN ECS-2200 XO (Standard) 20MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 136In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 20 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
CTS Electronic Components Standard Clock Oscillators 20MHz 50ppm 8Pin DIP/Tristate 67In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
Pletronics Inc. Standard Clock Oscillators 20MHz 3.3V 50ppm -40+85DC 180In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2820 (7050 metric) 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
4.000On Order
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav
3.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 20 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 20MHz 30ppm -20C - 70C CMOS 5V
1.867On Order
Min.: 1
Mult.: 1

Standard Oscillators Half Size 20 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 20MHz 30ppm -20C - 70C CMOS 3.3V
2.963On Order
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 20 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ASCO Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 20MHz 30ppm -20C - 70C CMOS 3.3V
1.990On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL1 Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 20MHz 2.5Volt 50ppm -10C +70C 17In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 1.8V 50ppm -40C +85C
4.997Expected 1/4/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 20MHz EXTENDED TEMP
1.870Expected 10/6/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 5Volts -40C +85C
2.884On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 14 mm x 8.65 mm 20 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN 20MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 313In Stock
450Expected 2/9/2027
Min.: 1
Mult.: 1
No
Standard Oscillators 20 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 1.000Factory Stock Available
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 20MHz 50ppm -40C +85C
489On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 20.000MHz 3.3V 50ppm -40C +85C
2.913On Order
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape
IQD Standard Clock Oscillators 20MHz 3.3V 25ppm -10C +70C Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 20 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-9 Reel
IQD Standard Clock Oscillators CFPS-32 CMOS +/-50ppm -40 to 85C 2.5V 7.0 x 5.0 x 1.4 Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7.2 mm x 5.2 mm 20 MHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-32 Reel
Fox / Abracon Standard Clock Oscillators 20.0 MHZ Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7HH Reel, Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 20MHz, 25ppm, 1.8-3.3V, -40 to 85C, 5.0x3.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VDFN-4 20 MHz 25 PPM 10 pF 1.71 V 3.63 V SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) Tube
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 20MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

CDFN-4 20 MHz 25 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 20MHz, 25ppm, 2.5-3.3V, -40 to 85C, 3.2x2.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

VDFN-4 20 MHz 25 PPM 2.25 V 3.3 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel