SiT9003AC-23-33EO-1.000000X

SiTime
788-9003AC2333EO100X
SiT9003AC-23-33EO-1.000000X

Mfr.:

Description:
SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 1MHz, OE, -0.50%, 250 pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
RoHS:  
SSXO
1 MHz
50 PPM
15 pF
3.3 V
2.97 V
3.63 V
LVCMOS, LVTTL
Down Spread
- 0.5 %
SMD/SMT
- 20 C
+ 70 C
3.2 mm
2.5 mm
0.75 mm
Reel
Brand: SiTime
Current Rating: 3.7 mA
Duty Cycle - Max: 55 %
Series: SiT9003
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
3,16 € 790,00 €
3,00 € 1.500,00 €
2,87 € 2.870,00 €
2,68 € 6.700,00 €

Similar Products