3D Oscillators

Results: 425.007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.637In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.537In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.531In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
IQD Standard Clock Oscillators 50.0MHz 2.5 x 2.0 x 1.0mm 11.019In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 50 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100MHz 3.3V 25ppm -40C + 85C 3.367In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 100 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 24.576MHz 1.440In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 20MHz 975In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 12.0000MHZ Clock OSC IL CMOS 3.860In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 24.0MHz 50ppm 7.0 x 5.0mm 2.274In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7.2 mm x 5.2 mm 24 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 20.0MHz 25ppm 3.2 x 2.5mm 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators 3.3V 32.7680 kHz CXO CMOS 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 12MHz 30ppm -20C - 70C CMOS 5V 699In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 12 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 16MHz 30ppm -20C - 70C CMOS 3.3V 1.401In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 16 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 27MHz 30ppm -20C - 70C CMOS 3.3V 1.428In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 27 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 50MHz 30ppm -20C - 70C CMOS 5V 704In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 80MHz 50ppm -40C - 85C CMOS 3.3V 1.872In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 80 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 11.0592MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 800In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 11.0592 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 14.7456MHZ 50PPM 15PF 17.703In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.576 MHZ 10PPM -40+85C 1.243In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 24.576 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 25MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 5.197In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 25 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 12MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 1.411In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 12 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 24.576MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V 1.648In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 24.576 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 50MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 1.012In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 50 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 133.333MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 930In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 133.333 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 14.7456MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 959In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 14.7456 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel