Reel AEC-Q200 Oscillators

Results: 10.249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators XO 24.000MHZ CMOS SMD ECS-3225MVQ XO 20MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 7.871In Stock
Cut Tape
0,906 €
0,757 €
0,736 €
0,709 €
Reel
0,638 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 40.0000MHz, +3.3V, Stab +/-50ppm, -40C/+125C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 1.935In Stock
Cut Tape
1,94 €
1,68 €
1,59 €
1,47 €
Reel
1,25 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.13 V 3.46 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX MC2520Z3.68640C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 13In Stock
2.000Expected 12/21/2026
Cut Tape
1,32 €
1,15 €
1,09 €
1,00 €
Reel
0,782 €
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 32.000MHZ CMOS SMD, ECS-2520MV Crystal XO ,32MHz, Enable/Disable, CMOS, 1.7 V 3.6 V, 25ppm, -40 C 85 C, 7mA, Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm),AECQ 1.876In Stock
Cut Tape
1,24 €
0,986 €
0,941 €
0,897 €
Reel
0,765 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2.5 mm x 2 mm 32 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 3.63 V 50ppm -40 105 C 4-SMD 3.2 x 2.5mm 4.342In Stock
Cut Tape
1,31 €
1,03 €
0,995 €
0,941 €
Reel
0,758 €
Min.: 1
Mult.: 1
: 3.000
3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 38.4MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 970In Stock
Cut Tape
1,23 €
1,07 €
0,968 €
0,932 €
Reel
0,734 €
Min.: 1
Mult.: 1
: 4.000
TCXO 2 mm x 1.6 mm 38.4 MHz 2 PPM 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 1.8V 1.016In Stock
Cut Tape
1,42 €
1,23 €
1,12 €
1,07 €
Reel
0,924 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 +125 C AEC-Q200 RoHS 1.577In Stock
1.000Expected 2/9/2027
Cut Tape
1,11 €
0,873 €
0,836 €
0,791 €
Reel
0,701 €
Min.: 1
Mult.: 1
: 1.000
3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C 1.020In Stock
Cut Tape
1,63 €
1,28 €
1,23 €
1,16 €
Reel
0,941 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 27 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V 616In Stock
Cut Tape
1,36 €
1,07 €
1,03 €
0,977 €
Reel
0,813 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 3.63 V 50ppm -40 105 C 4-SMD 3.2 x 2.5mm 1.387In Stock
Cut Tape
1,32 €
1,05 €
1,00 €
0,95 €
Reel
0,808 €
Min.: 1
Mult.: 1
: 3.000
3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
CTS Electronic Components CA70C2215ILT
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 22.1184MHz, +3.3V, Stab 25ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 538In Stock
Cut Tape
2,70 €
2,34 €
2,21 €
2,03 €
Reel
1,71 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 22.1184 MHz 25 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 953In Stock
Cut Tape
1,07 €
0,915 €
0,886 €
0,858 €
Reel
0,789 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 2.5V 30ppm -40C +85C 936In Stock
Cut Tape
1,63 €
1,29 €
1,23 €
1,16 €
Reel
0,932 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 48 MHz 30 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C AEC-Q200 1.647In Stock
Cut Tape
2,32 €
2,03 €
1,84 €
1,78 €
Reel
1,58 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 48 MHz 1.68 - 3.63V SM2016-6 +/- 1.5ppm 2.918In Stock
Cut Tape
2,10 €
1,81 €
1,71 €
1,58 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 3.000
TCXO SM2016-6 48 MHz 1.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 3V SM3225-4 +/- 1.0 ppm SMD/SMT - 2.971In Stock
Cut Tape
1,15 €
0,995 €
0,941 €
0,863 €
Reel
0,665 €
Min.: 1
Mult.: 1
: 3.000
TCXO SM3225-4 40 MHz 1 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 0.38 mm AEC-Q200 Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 2.7-3.6V SM2016-6 +/- 1.0 ppm SMD 2.355In Stock
Cut Tape
1,53 €
1,32 €
1,25 €
1,15 €
Reel
0,888 €
Min.: 1
Mult.: 1
: 3.000
TCXO SM2016-6 40 MHz 1 PPM 10 pF 2.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.709In Stock
Cut Tape
1,32 €
1,15 €
1,05 €
1,00 €
Reel
0,829 €
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.171In Stock
Cut Tape
1,34 €
1,16 €
1,06 €
1,01 €
Reel
0,824 €
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 16 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 4.777In Stock
Cut Tape
1,34 €
1,16 €
1,06 €
1,01 €
Reel
0,821 €
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2.5 mm x 2 mm 12 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.529In Stock
Cut Tape
1,34 €
1,16 €
1,06 €
1,01 €
Reel
0,818 €
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2.5 mm x 2 mm 32.768 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.745In Stock
Cut Tape
1,32 €
1,15 €
1,05 €
1,00 €
Reel
0,852 €
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2.5 mm x 2 mm 48 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 2.150In Stock
Cut Tape
1,37 €
1,19 €
1,10 €
1,03 €
Reel
0,84 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS XO 50.000000MHz, 25ppm 2.869In Stock
Cut Tape
1,48 €
1,29 €
1,20 €
1,12 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) AEC-Q200 Reel, Cut Tape