Reel AEC-Q200 Oscillators

Results: 10.250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 25PPM, 3.3V, 26.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 26 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 25PPM, 3.3V, 30.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 30 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 25PPM, 3.3V, 50.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 25PPM, 3.3V, 60.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 60 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 24.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 25.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 26.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 26 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 30.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 50.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 60.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 60 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 5.0x3.2, 4 PAD, 25PPM, 3.3V, 50.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 5.0x3.2, 4 PAD, 25PPM, 3.3V, 60.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 mm x 3.2 mm 60 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 5.0x3.2, 4 PAD, 50PPM, 3.3V, 50.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 6.003968 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 6.005284 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 6.005284 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel
Renesas Electronics Standard Clock Oscillators 33.333 MHz , HCMOS 3.3V, 50ppm Non-Stocked Lead-Time 33 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 33.333 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel
Renesas Electronics Standard Clock Oscillators 33.333333 MHz, HCMOS 3.3V, 50ppm Non-Stocked Lead-Time 33 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 33.333333 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel
Renesas Electronics Standard Clock Oscillators 60MHz, HCMOS 3.3V, 50 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 60 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel
Renesas Electronics Standard Clock Oscillators 100 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel
Renesas Electronics Standard Clock Oscillators 48 MHz, HCMOS 3.3V, 50 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) AEC-Q200 Reel
Renesas Electronics Standard Clock Oscillators 25 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) AEC-Q200 Reel
Renesas Electronics Standard Clock Oscillators XAH7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 1 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C AEC-Q200 Reel
Renesas Electronics Standard Clock Oscillators XAH7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 2 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C AEC-Q200 Reel
Renesas Electronics Standard Clock Oscillators XAH7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 8 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C AEC-Q200 Reel