Bulk Radial Oscillators

Types of Oscillators

Change category view
Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 0.5ppb -20C - 70C Sine Wave 12V -160dBc/Hz at 10kHz
3Expected 11/17/2026
Min.: 1
Mult.: 1

10 MHz 0.5 PPB 11.4 V 12.7 V Sine Wave Radial - 20 C + 70 C 36.2 mm 27.2 mm 13 mm Bulk
ABRACON OCXO Oscillators OCXO 20 x 20 5 Pin 100MHz 50ppb -40C - 85C Sine Wave 5V -175dBc/Hz at 10kHz
3Expected 12/15/2026
Min.: 1
Mult.: 1

100 MHz 50 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 20.2 mm 20.2 mm 11 mm Bulk
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-1ppb -10C - 70C Sine Wave 5V -123a.1Hz
2Expected 9/18/2026
Min.: 1
Mult.: 1

OCXO 36 mm x 27 mm 10 MHz 1 PPB 4.75 V 5.25 V Sine Wave Radial - 10 C + 70 C 36.1 mm 27.2 mm 19 mm Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 1.5us over 8hrs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 1.5us over 24hrs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 8.0us over 24hrs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm Bulk
IQD Standard Clock Oscillators IQRB-4 10.0MHz CMOS +/-0.8ppb -10 to 60C 5V 50.8 x 50.8 x 25.0 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 0.8 ppb 15 pF CMOS Radial - 10 C + 60 C 45 mm 36 mm 14.5 mm Bulk
Microchip Technology TCXO Oscillators 16.384MHZ 1ppm 0C + 50C 5V Non-Stocked
Min.: 5
Mult.: 1

TCXO 16.384 MHz 1 PPM 5 V 5 V CMOS Radial - 40 C + 85 C 20.7 mm 13.1 mm 10.1 mm Bulk
Microchip Technology OCXO Oscillators 25MHz 10ppb 3.3Volt -40 to 85C Non-Stocked
Min.: 5
Mult.: 1

OCXO 25 MHz 10 PPB 15 pF 3.3 V 3.3 V HCMOS Radial - 40 C + 85 C 25.8 mm 25.8 mm 13.4 mm Bulk
Microchip Technology OCXO Oscillators 49.152MHz 10ppb 3.3Volt -40 to 85C Non-Stocked
Min.: 5
Mult.: 1

OCXO 49.152 MHz 10 PPB 15 pF 3.3 V 3.3 V HCMOS Radial - 40 C + 85 C 25.8 mm 25.8 mm 13.4 mm Bulk
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-10ppb -20C - 70C Sine Wave 5V -123a.1Hz
Non-Stocked Lead-Time 36 Weeks
Min.: 5
Mult.: 5

OCXO 36 mm x 27 mm 10 MHz 10 PPB 4.75 V 5.25 V Sine Wave Radial 0 C + 70 C 36.1 mm 27.2 mm 19 mm Bulk
Microchip Technology OCXO Oscillators 20MHz 10ppb 3.3Volt 20 to 70C Non-Stocked
Min.: 30
Mult.: 1

OCXO 20 MHz 10 PPB 15 pF 3.3 V 3.3 V HCMOS Radial - 20 C + 70 C 25.8 mm 25.8 mm 13.4 mm Bulk
Pletronics Inc. TCXO Oscillators GPS-TCXO Eval Board Non-Stocked
Min.: 1
Mult.: 1

TCXO 10 MHz 3.3 V 3.3 V LVCMOS Radial 0 C + 60 C 25.4 mm 25.4 mm 9.4 mm Bulk
Pletronics Inc. TCXO Oscillators 10MHz 3.3Volt GPS 1574MHz Non-Stocked
Min.: 1
Mult.: 1

TCXO 10 MHz 3.3 V 3.3 V LVCMOS Radial 0 C + 60 C 25.4 mm 25.4 mm 9.4 mm Bulk
Pletronics Inc. TCXO Oscillators 16.384MHz 3.3Volt GPS 1574MHz Non-Stocked
Min.: 1
Mult.: 1

TCXO 16.384 MHz 3.3 V 3.3 V LVCMOS Radial 0 C + 60 C 25.4 mm 25.4 mm 9.4 mm Bulk
Pletronics Inc. TCXO Oscillators 20MHz 3.3Volt GPS 1574MHz Non-Stocked
Min.: 1
Mult.: 1

TCXO 20 MHz 3.3 V 3.3 V LVCMOS Radial 0 C + 60 C 25.4 mm 25.4 mm 9.4 mm Bulk
ECS Standard Clock Oscillators OSC XO 6.000MHZ TTL PC PIN 6MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 25
No
Standard Oscillators 6 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 7.3728MHZ TTL PC PIN 7.3728MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 25
No
Standard Oscillators 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 9.8304MHZ TTL PC PIN 9.8304MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 25
No
Standard Oscillators 9.8304 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 14.31818MHZ TTL PC PIN 14.31818MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 25
No
Standard Oscillators 14.31818 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 14.7456MHZ TTL PC PIN 14.7456MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 25
No
Standard Oscillators 14.7456 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 16.000MHZ TTL PC PIN 16MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 25
No
Standard Oscillators 16 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 25.175MHZ TTL PC PIN 25.175MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 25
No
Standard Oscillators 25.175 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk