+ 85 C MouseReel Oscillators

Results: 20.854
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Standard Clock Oscillators 2.0480MHZ Clock OSCI L CMOS 4.000In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

Standard Oscillators 2 mm x 1.6 mm 2.048 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 2.0480MHZ Clock OSCI L CMOS 2.637In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 2.048 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25 MHz 20 PPM 15 pF 8.289In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 14.3182MHZ Clock OSC IL CMOS 3.336In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 14.3182 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 27.00MHZ 1.8/2.5/3.3 volts 3.380In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 32.768 KHz, 1.8V 25 ppm, LVCMOS 2.912In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 32.768 kHz 25 PPM 15 pF 1.71 V 1.89 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 32MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 943In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 0806 (2016 metric) 32 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 25.0 MHZ SMD 4.424In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 0605 (1612 metric) 25 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 48MHz 50ppm -40C - 85C CMOS 3.3V 1.003In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 48 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 8.0 MHZ 15PF 3.3V LVCMOS 4.527In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 8 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.000 MHZ 5.761In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 24 MHz 10 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC XO 26MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2.554In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 2.060In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 80 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 32MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 874In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 32 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 4MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 1.263In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 4 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 48MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 1.932In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 48 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 125MHz 25ppm -40C - 85C LVPECL 2.25V - 3.6V 1.287In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 125 MHz 25 PPM 15 pF 2.25 V 3.6 V LVPECL - 40 C + 85 C 3.2 mm (0.126 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 50.0 MHZ 4.448In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 50 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 114.285MHz 25ppm -40C - 85C HCSL 3.3V 977In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 114.285 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave 1.828In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 40 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.680In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 2 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.736In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 76.8 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.195In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 20 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 2.5 x 2.0 x 1.0mm 11.019In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 50 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 20MHz 975In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) Reel, Cut Tape, MouseReel