30 PPM Crystals

Results: 8.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals Xtal 2016 4-SMD 32MHz Tol 30ppm Stab 50ppm -40 C - 125 C 10pF 60 Ohms 1.036In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 25MHz Tol 30ppm Stab 30ppm -10 C - 60 C 18pF 30 Ohms 992In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 30 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals 6MHz lo-profile 2.403In Stock
Min.: 1
Mult.: 1
: 1.000

6 MHz 20 pF 30 PPM HC-49/US - 20 C + 70 C SMD/SMT 12.3 mm 4.7 mm 4.5 mm XT9M Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM7050 T&R 1K 1.986In Stock
Min.: 1
Mult.: 1
: 1.000

7.3728 MHz 20 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 24.576MHz Tol 30ppm Stab 50ppm -40 C - 125 C 10pF 60 Ohms 5.051In Stock
Min.: 1
Mult.: 1
: 3.000

24.576 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 24.576MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 2.911In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 16.384MHz Tol 30ppm Stab 30ppm -20 C - 70 C 10pF 80 Ohms 2.752In Stock
Min.: 1
Mult.: 1
: 1.000

16.384 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
IQD Crystals 16.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 2.193In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000MHz 18pF 100ppm -40 to 125C 20.429In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 26MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 1.697In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 12MHz Tol 30ppm Stab 100ppm -40 C - 125 C 18pF 100 Ohms 1.650In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 27.0 MHZ 18PF SMD 5.335In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 3.3 mm ABLS2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 13.56MHz Tol 30ppm Stab 30ppm -20 C - 70 C 10pF 80 Ohms 2.938In Stock
Min.: 1
Mult.: 1
: 1.000

13.56 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 20pF 6.023In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 80 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 10MHz Tol 30ppm Stab 30ppm -10 C - 60 C 18pF 45 Ohms 1.033In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 7.68MHz Tol 30ppm Stab 30ppm -10 C - 60 C 18pF 50 Ohms 870In Stock
Min.: 1
Mult.: 1
: 1.000

7.68 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 8MHz Tol 30ppm Stab 30ppm -10 C - 60 C 18pF 45 Ohms 698In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 18.432MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 1.206In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON FC4STCBMF10.0-BAG200
ABRACON Crystals Pin Through Crystal, 10 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -20 To +70 C, 20pF, 11.4 x 4.7 mm 283In Stock
Min.: 1
Mult.: 1

10 MHz 20 pF 30 PPM 50 PPM 11.35 mm x 4.65 mm - 20 C + 70 C Radial 60 Ohms 0.5 mW 11.35 mm 4.65 mm 3.6 mm C4ST Bulk
Diodes Incorporated Crystals 37.40MHz 8pF 10ppm -30 to +85 3.216In Stock
Min.: 1
Mult.: 1
: 3.000

37.4 MHz 8 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 13.56MHz Tol 30ppm Stab 30ppm -10 C - 60 C 10pF 80 Ohms 2.742In Stock
Min.: 1
Mult.: 1
: 3.000

13.56 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 20MHz Tol 30ppm Stab 50ppm -40 C - 125 C 10pF 60 Ohms 3.940In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON FC4STCBEF4.608
ABRACON Crystals Pin Through Crystal, 4.608 MHz, Toleranc 630In Stock
Min.: 1
Mult.: 1

4.608 MHz 10 pF 30 PPM 50 PPM 11.35 mm x 4.65 mm - 20 C + 70 C Radial 150 Ohms 0.5 mW 11.35 mm 4.65 mm 3.6 mm Bulk
Diodes Incorporated GB2500065
Diodes Incorporated Crystals Crystal Metal Can DIP49S T&R 1K 950In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C Radial 20 Ohms 100 uW 11.2 mm 5 mm 3.5 mm Reel, Cut Tape
Pletronics Inc. Crystals 32.768KHz 12.5pF +/-30ppm 10.175In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 30 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 1 mm SM8S Reel, Cut Tape, MouseReel