- 30 C Crystals

Results: 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 10pF +/-40ppm 2.390In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-50ppm 2.959In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 1.480In Stock
Min.: 1
Mult.: 1
: 3.000

54 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-50ppm 2.918In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF +/-40ppm 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2x1.6mm 37.4MHz Crystal Unit +/-10ppm Initial tolerance AEC-Q200 2.991In Stock
Min.: 1
Mult.: 1
: 3.000

37.4 MHz 16 pF 10 PPM 10 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
KYOCERA AVX Crystals CRYSTAL WITH THERMIS TER 4.454In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

38.4 MHz 8 pF 10 PPM 12 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.65 mm CT1612DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 38.4MHZ 7PF SMD 7.937In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 7 pF 10 PPM 12 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.65 mm CT1612DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 16MHz 8pF 10ppm -30C +85C 4.519In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 25 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 26MHz 12pF 2x1.6mm 15.741In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32MHz 12pF 2x1.6mm 7.930In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 2x1.6mm 8.761In Stock
12.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 11.1p F 2x1.6mm 3.194In Stock
3.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 3.000

48 MHz 11.1 pF 15 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 4.655In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 7 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 22 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12MHz 12pF 3.2x2.5mm 19.534In Stock
15.000Expected 11/25/2026
Min.: 1
Mult.: 1
: 3.000

12 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12.288MHz 1 2pF 3.2x2.5mm 5.319In Stock
Min.: 1
Mult.: 1
: 3.000

12.288 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16MHz 12pF 3.2x2.5mm 4.327In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 3.2x2.5mm 3.220In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 20MHz 12pF 3.2x2.5mm 11.746In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 12pF 3.2x2.5mm 4.933In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Microchip Technology Crystals 2.0x1.65 SMD Crystal, 52.083333MHz, +/-20ppm over -30 to +85C, 7.5pF 154In Stock
Min.: 1
Mult.: 1
: 100
52.083333 MHz 7.5 pF 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.55 mm Reel, Cut Tape

Diodes Incorporated Crystals 50 MHz 18 pF 20 ppm -20C +70C 1.135In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 18 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 18pF 25ppm -10 to +70 2.981In Stock
6.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 7 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 100 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 40.000MHz 8pF 10ppm -30 to +85 2.106In Stock
Min.: 1
Mult.: 1
Max.: 140
: 3.000

40 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 1.054In Stock
Min.: 1
Mult.: 1
: 3.000
25 MHz 10 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel