8J-76.800METV-T

TXC Corporation
717-8J-76.800METV-T
8J-76.800METV-T

Mfr.:

Description:
Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TXC Corporation
Product Category: Crystals
RoHS:  
76.8 MHz
8 pF
10 PPM
10 PPM
1.2 mm x 1.05 mm
- 30 C
+ 85 C
SMD/SMT
100 Ohms
50 uW
1.2 mm
1.05 mm
0.33 mm
8J
Reel
Brand: TXC Corporation
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Type: Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8J MHz Ceramic SMD Crystals

TXC 8J MHz Ceramic SMD Crystals offer a frequency range of 24MHz to 54MHz and external dimensions of 1.2mm x 1mm x 0.3mm. These crystals feature an ultra-compact and thin design, AuSn sealing, and a ceramic SMD package. The devices are RoHS compliant and lead free. TXC 8J MHz Ceramic SMD Crystals are ideal for BLUETOOTH®, mobile phones, wearables, portable consumer products, and the Internet of Things (IoT).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,888 € 4.440,00 €