15 PPM Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 2.607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 20MHz 8pF 15ppm -30C +85C 1.060In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 8pF 15ppm -40C +85C 330In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 15 PPM 15 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 8pF 15ppm -30C +85C 976In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 8,TOL 15 ppm,STAB 15 ppm,-40 +85 C,ESR O60 1.133In Stock
6.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 15 PPM 15 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 8pF 15ppm -40C +85C 1.985In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 15 PPM 15 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 8pF 15ppm -30C +85C 477In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24.576 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 8pF 15ppm -40C +85C 150In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24.576 MHz 15 PPM 15 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -40C +85C 1.489In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 25 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -30C +85C 1.281In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -40C +85C 1.028In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 15 PPM 15 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 15ppm 8pF -40C +85C 2.600In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 15 PPM 15 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 15ppm,TOLERANCE 15ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4.478In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 15 PPM 15 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10pF -40C +125C 516In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 26 MHz 50 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 8pF 15ppm -30C +85C 1.140In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 26 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 8pF 15ppm -30C +85C 758In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 27 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 8pF 15ppm -40C +85C 925In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 27 MHz 15 PPM 15 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 8pF 15ppm -30C +85C 617In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 27.12 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 8pF 15ppm -30C +85C 1.040In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 30 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 8pF 15ppm -40C +85C 665In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 30 MHz 15 PPM 15 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF 15ppm -30C +85C 5.128In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 15ppm 50ppm 8pF 70 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 259In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 50 PPM 15 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 15ppm 8pF -40C +85C 115In Stock
1.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 48 MHz 25 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 8pF 15ppm -40C +85C 3.087In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 48 MHz 15 PPM 15 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12MHZ 8pF 15ppm 50ppm -40 C 125 C 1.244In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 50 PPM 15 PPM SMD/SMT SMD-4 - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 8pF 15ppm 15ppm -30 C 85 C 762In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 16 MHz 15 PPM 15 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape