650 mA Ferrite Beads

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 220 OHM+ / - 25 %, AEC-Q200 Grade 1 5.091In Stock
Cut Tape
0,355 €
0,247 €
0,214 €
0,17 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 72.568In Stock
63.000Expected 1/14/2027
Cut Tape
0,63 €
0,441 €
0,381 €
0,339 €
Reel
0,176 €
Min.: 1
Mult.: 1
: 3.000
BLM21H Ferrite Beads SMD/SMT 8 kOhms 650 mA 900 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 10Ohms 500mA 0201 0.1Ohms 4.700In Stock
Cut Tape
0,124 €
0,113 €
0,11 €
0,107 €
0,098 €
Reel
0,098 €
Min.: 1
Mult.: 1
: 15.000
WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 650MA 9.333In Stock
Cut Tape
0,186 €
0,13 €
0,101 €
0,091 €
Reel
0,066 €
Min.: 1
Mult.: 1
: 10.000
NFZ EMI Filters SMD/SMT 330 Ohms 650 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,462 €
0,321 €
0,279 €
0,222 €
Reel
0,112 €
Min.: 1
Mult.: 1
: 3.000
NFZ EMI Filters SMD/SMT 24 Ohms 650 mA 30 % 250 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 10 Ohms 650mA 0.0554Ohms AEC-Q200 Non-Stocked Lead-Time 50 Weeks
Cut Tape
0,222 €
0,198 €
0,197 €
0,178 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 15.000
WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 55 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 330? 0.65A 300m? Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,24 €
0,191 €
0,144 €
0,116 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 10.000
AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 650 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel