22 nF EMI Feedthrough Filters

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Circuit Type Capacitance Voltage Rating Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK EMI Feedthrough Filters 0805 25V 22nF 20% X7S AEC-Q200 17.984In Stock
Min.: 1
Mult.: 1
: 4.000

YFF-AC 22 nF 25 V 20 % 80 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0603 0.022uF 50volts 3.970In Stock
Min.: 1
Mult.: 1
: 4.000

YFF-SC 22 nF 50 V 20 % - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0402 16V 0.022uF X7S 20% 1A 40.019In Stock
Min.: 1
Mult.: 1
: 10.000

YFF-SC 22 nF 16 V 20 % 50 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0603 25V 22nF 20% X7S AEC-Q200 8.279In Stock
16.000Expected 12/30/2026
Min.: 1
Mult.: 1
: 4.000

YFF-AC 22 nF 25 V 20 % 50 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters 0603 50V 0.022uF X7S 20% 1A 17.619In Stock
36.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4.000

YFF-SC 22 nF 50 V 20 % 50 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel


TE Connectivity / Schaffner EMI Feedthrough Filters 32A TERMINAL 1.2Nm FEED-THROUGH FILTERS
17Expected 10/12/2026
Min.: 1
Mult.: 1

FN761X Y2 22 nF 300 VAC 32 A 650 uOhms - 40 C + 100 C
Spectrum Control EMI Feedthrough Filters BOLT IN .022uF 6-32 LB circuit
475On Order
Min.: 1
Mult.: 1

RSBIF LB Filter 22 nF 100 V 10 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters BOLT IN .022uF 6-32 LB circuit
779Expected 10/27/2026
Min.: 1
Mult.: 1
No
RSBIF LB Filter 22 nF 100 V 10 A - 55 C + 125 C