B82724A2602N020

TDK
871-B82724A2602N020
B82724A2602N020

Mfr.:

Description:
Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
REACH - SVHC:
B82724A
Horizontal Mount
Through Hole
2 Channel
1.8 mH
30 %
6 A
31 Ohms
- 40 C
+ 125 C
31.3 mm x 18.5 mm
33.1 mm
32.6 mm
19.7 mm
Tray
Common Mode Chokes
Power Line
Brand: TDK
Core Material: Ferrite
Lead Diameter: 0.7 mm
Lead Spacing: 15 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82724A2602N20
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.105
Expected 9/28/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,70 € 27,00 €
2,50 € 62,50 €
2,36 € 118,00 €
2,23 € 223,00 €
2,03 € 609,00 €
1,90 € 1.140,00 €
1,80 € 2.160,00 €
1,79 € 4.833,00 €

Similar Products