2868015302

Fair-Rite
623-2868015302
2868015302

Mfr.:

Description:
Ferrite Cores & Accessories

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
Multi-Aperture Core
96 nH
2 Pin
68
Bulk
Brand: Fair-Rite
Outside Height: 9.78 mm
Outside Length: 25.4 mm
Outside Width: 20.02 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 72
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Aperture Cores

Fair-Rite Multi-Aperture Cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. These cores are employed in airbag designs to prevent accidental activation. The multi-aperture cores in 73 and 43 materials are measured for impedance on the E4990A impedance analyzer. These cores in 61 NiZn material are controlled for both impedance and AL value. The 61 and 67 material multi-hole beads are tested for AL value and the test frequency is 10kHz at <10 gauss. The 79 material product line continues to expand and include new geometries for power supply designs with operating frequencies up to 1MHz.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,50 € 3,50 €
2,42 € 24,20 €
2,25 € 162,00 €
1,29 € 371,52 €
1,20 € 604,80 €