321 Ferrite Beads

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=60 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG321611T160NG Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 16 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=400 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42.000
Mult.: 3.000
: 3.000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 400 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=32 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 32 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

BBPY Ferrite Beads SMD/SMT 1812 (4532 metric) 120 Ohms 4 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

BBPY Ferrite Beads SMD/SMT 1812 (4532 metric) 70 Ohms 6 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads DCR=500 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
: 3.000

ABBK Chip Beads SMD/SMT 600 Ohms 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 8.000
Mult.: 1.000
: 1.000

BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 150 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=100 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42.000
Mult.: 3.000
: 3.000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 100 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=150 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42.000
Mult.: 3.000
: 3.000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 150 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 25 % 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 15.000
Mult.: 3.000
: 3.000

ABUP Power Inductors SMD/SMT Reel
TAIYO YUDEN Ferrite Beads HI CURR 1206 48 OHM Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

LCMC Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=500 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=1.5 kOhms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 800 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=390 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads DCR=500 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
: 3.000

ABBK Chip Beads SMD/SMT 300 Ohms 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 15.000
Mult.: 3.000
: 3.000

ABUP Power Inductors SMD/SMT Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 10 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 150 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=33 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 39.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 33 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=25 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 39.000
Mult.: 3.000
: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4.5 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 27.000
Mult.: 3.000
: 3.000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 150 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel