Unshielded Ferrite Beads

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fastron Ferrite Beads 6-Hole Ferrite Bead 71In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 350 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 4.307In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 600 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 1.043In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 700 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 80In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 350 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Murata Electronics Ferrite Beads 22 OHM Alternate Sizing Guide Below
420.000On Order
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1.8 A 25 % 40 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 90OHM 2.3A 38mohms 1005 FERRITE CHIP
130.380On Order
Min.: 1
Mult.: 1
: 10.000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below
99.028On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 350MA Alternate Sizing Guide Below
92.531On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 350 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below
234.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 500 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
70.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
193.700On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 400MA Alternate Sizing Guide Below
91.961On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 450 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
28.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 3KA Alternate Sizing Guide Below
183.999On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below
107.733On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.3 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
80.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below
259.908On Order
Min.: 1
Mult.: 1
: 10.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 135ohms 100MHz 5A Thru-hole
53.521Expected 12/15/2026
Min.: 1
Mult.: 1
: 4.500

28L Ferrite Beads on Leads 135 Ohms 5 A 10 mOhms 8.89 mm 3.51 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 1000 OHM 200MA Alternate Sizing Guide Below
45.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM Alternate Sizing Guide Below
165.000On Order
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 1.5 A 25 % 55 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM Alternate Sizing Guide Below
164.607On Order
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 1 A 25 % 130 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 1.1A
7.975Expected 10/7/2026
Min.: 1
Mult.: 1
: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 120 Ohms 1.25 A 25 % 140 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
3.020Expected 9/1/2026
Min.: 1
Mult.: 1
: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 700 Ohms 800 mA 25 % 290 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ
69.394On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
90.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel