50 mA Ferrite Beads

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Laird Ferrite Beads 2500ohms 1.5ohms 50mA 73.826In Stock
Min.: 1
Mult.: 1
: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 50 mA 1.5 Ohms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 800Ohm 50mA AEC-Q200 19.089In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 50 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5Kohms 25% 112In Stock
32.000On Order
Min.: 1
Mult.: 1
: 4.000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 1K 25% Low Speed Signal 7.180In Stock
Min.: 1
Mult.: 1
: 10.000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 909.062In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 50 mA 25 % 1.8 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 2200Ohm 50mA AEC-Q200 42.017In Stock
32.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.05A 1200mOhm 9.430In Stock
Min.: 1
Mult.: 1
: 10.000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.2 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @ 100MHz 109.770In Stock
Min.: 1
Mult.: 1
: 10.000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25% SIGNAL 56.988In Stock
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0402 SMD 100MHz 1000Ohm 50mA 17.573In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% 17.985In Stock
20.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 1 kOhms 50 mA 25 % 1.3 Ohms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17.002In Stock
20.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 19.480In Stock
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 50 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 12.423In Stock
10.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 50 mA 25 % 900 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 2ohms 50mA 48.103In Stock
Min.: 1
Mult.: 1
: 10.000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 50 mA 2 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 130MHz 1800Ohm 50mA AEC-Q200 8.465In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 600R 25% A Gen C 9.068In Stock
Min.: 1
Mult.: 1
: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 1K0 25% A Gen C 9.110In Stock
Min.: 1
Mult.: 1
: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 600 OHM 50mA 15.306In Stock
30.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 10.000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=330 OHM@100MHz 25 4.246In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 50 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 2Kohms 25% 6.279In Stock
24.000On Order
Min.: 1
Mult.: 1
: 4.000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 100MHz 50mA AEC-Q200 6.297In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.2 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 1500Ohms100MHz 50mA AEC-Q200 6.264In Stock
8.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 2500Ohm 50mA AEC-Q200 21.917In Stock
20.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 50 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0603 SMD 100MHz 1000Ohm 50mA 12.410In Stock
8.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 50 mA 25 % 1.8 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel