Power Common Mode Filters / Chokes

Results: 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 46uH 2A DCR=52mOhms 1In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN-JA Through Hole 46 uH 2 A 52 mOhms - 25 C + 105 C Tray 15 mm 18 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
TDK Common Mode Chokes / Filters 3.3mH 1.8A 21x10mm Radial 3.265In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 3.3 mH - 30 %, + 50 % 1.8 A 140 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 5.955In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 27 mH - 30 %, + 50 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 27mH 1.4A 30% 26.5x24.8mm Radial 3.199In Stock
2.184Expected 10/29/2026
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82733F Through Hole 27 mH - 30 %, + 50 % 1.4 A 440 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 125uH 2A DCR=100mOhms 914In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 125 uH 2 A 100 mOhms - 25 C + 105 C Tray 20 mm 17 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
TDK Common Mode Chokes / Filters U CORE-CHOKE 1.425In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82730U Radial 10 mH - 30 %, + 50 % 450 mA 1.75 Ohms 16.5 mm 11 mm 16.5 mm Tray Fixed Inductors U Core Double Choke
TDK Common Mode Chokes / Filters 6.8mH 1.3A 1.097In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82731T Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 370 Ohms - 40 C + 125 C 21.1 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.7MH 0.9A 1.571In Stock
Min.: 1
Mult.: 1
Vertical Mount 2 Channel B82791H Through Hole 4.7 mH - 30 %, + 50 % 900 mA 250 mOhms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-FC 1.8mH 1.65A DCR=0.15Ohms 27In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FC Through Hole 1.8 mH 15 % 1.65 A 150 mOhms - 40 C + 125 C 21.3 mm 21.3 mm 17.8 mm Tray Power Inductors Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-FC Common Mode Power Line Choke 118In Stock
Min.: 1
Mult.: 1

WE-FC Tray Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 3.3mH 1.2A .25Ohm 103In Stock
120Expected 9/18/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FC Radial 3.3 mH 1.1 A 250 mOhms - 40 C + 125 C 21.2 mm x 21.2 mm x 17.8 mm 21.2 mm 21.2 mm 17.8 mm AEC-Q200 Tray Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 33mH 0.44A 2Ohm 134In Stock
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 33 mH 300 mA 2 Ohms - 40 C + 125 C 21.2 mm x 21.2 mm x 17.8 mm 21.2 mm 21.2 mm 17.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 1.2mH 2.2A .1Ohm 53In Stock
Min.: 1
Mult.: 1
: 120

WE-FC AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC Common Mode Power Line Choke 68In Stock
Min.: 1
Mult.: 1

WE-FC Tray Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 2.2mH 1.6A .17Ohm 130In Stock
Min.: 1
Mult.: 1

WE-FC AEC-Q200 Tray Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC 3.3mH 1.5A DCR=0.21Ohms 150In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FC Through Hole 3.3 mH 15 % 1.5 A 210 mOhms - 40 C + 125 C 21.3 mm 16.6 mm 22.5 mm Tray Power Inductors Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 5.6mH 1.05A .415Ohm 5In Stock
120Expected 9/17/2026
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 5.6 mH 800 mA 415 mOhms - 40 C + 125 C 21.2 mm x 16.6 mm x 22.5 mm 21.2 mm 16.6 mm 22.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 22mH 0.52A 1.63Ohm 215In Stock
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 22 mH 400 mA 1.635 Ohms - 40 C + 125 C 21.2 mm x 16.6 mm x 22.5 mm 21.2 mm 16.6 mm 22.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
TDK Common Mode Chokes / Filters 100mH 0.35A 21x10mm Radial 433In Stock
3.200Expected 10/5/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.6A 69In Stock
1.600Expected 9/28/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 39 mH - 30 %, + 50 % 600 mA 1.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 47mH 1.1A 30% 26.5x24.8mm Radial 758In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82733F Radial 47 mH 30 % 1.1 A 804 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors
TDK Common Mode Chokes / Filters 100mH 0.7A 30% 26.5x24.8mm Radial 851In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82733F Radial 100 mH - 30 %, + 50 % 700 mA 1.81 Ohms - 25 C + 40 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors
TDK Common Mode Chokes / Filters FC23V PTH 39mH Choke 303In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 39 mH - 30 %, + 50 % 1.2 A 696 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters FC23V PTH 27mH Choke 67In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 27 mH - 30 %, + 50 % 1.4 A 440 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters FC23V PTH 10mH Choke 572In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 10 mH - 30 %, + 50 % 2.3 A 188 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes