W Case Tantalum Capacitors - Solid SMD

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 20% ESR=150 6.489In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TLJ 150 uF 10 VDC 20 % 150 mOhms 2412 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 8.181In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 25 VDC 10 % 1.8 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% 2412 ESR= 400 mOhm 2.269In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAJ Low Profile 47 uF 16 VDC 10 % 400 mOhms 2412 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% Tol. 150 ESR 5.619In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 150 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 10% 2312 ES R= 175 mOhm 1.132In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TPS 33 uF 16 VDC 10 % 175 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 10% 2312 ESR= 100 mOhm 9.637In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TPS 100 uF 6.3 VDC 10 % 100 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 20% ESR=20 0 7.047In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TLJ 150 uF 10 VDC 20 % 200 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 20volts 10% Case W ESR 0.1 493In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 150 uF 20 VDC 10 % 100 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 20% Tol. 16v 8.845In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAJ Low Profile 22 uF 16 VDC 20 % 1.6 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 20% 2312 ESR= 150 mOhm 4.304In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 20 % 150 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 20% W Case ESR 0.1 Mold 833In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 25 VDC 20 % 100 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=800mOhms 1.227In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T491 100 uF 10 VDC 10 % 800 mOhms 2917 7343 W Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 20% ESR=800mOhms 1.749In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T491 100 uF 10 VDC 20 % 83 mOhms 2917 7343 W Case 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 10% 1.265In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAJ Low Profile 33 uF 16 VDC 10 % 1.5 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 870In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAJ Low Profile 47 uF 10 VDC 10 % 1.4 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 10% Case W ESR 0.1 62In Stock
4.433On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 25 VDC 10 % 100 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 10% Case W ESR 0.15 163In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 25 VDC 10 % 150 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 10% Case W ESR 0.2 62In Stock
1.500Expected 3/15/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 25 VDC 10 % 200 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 20volts 10% Case W ESR 0.08 143In Stock
500Expected 8/31/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 150 uF 20 VDC 10 % 80 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 20volts 20% W Case ESR 0.2 Mold 112In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 150 uF 20 VDC 20 % 200 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 2..2uF 10% 794In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAJ Low Profile 2.2 uF 50 VDC 10 % 2.5 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay Tantalum Capacitors - Solid SMD 100UF 25V 10% ESR 100 7361-38
450Expected 3/15/2027
Min.: 1
Mult.: 1

TR3 100 uF 25 VDC 10 % 100 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1K uF 6.3volts 20% W Case ESR 0.05 Mold
494Expected 12/21/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 1 mF 6.3 VDC 20 % 50 mOhms 2824 7360 W Case 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 10% ESR=200mOhms Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T495 100 uF 10 VDC 10 % 200 mOhms 2917 7343 W Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8105K020W2TBA Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel TM8 1 uF 20 VDC 10 % 0805 2012 W Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.2 mm (0.047 in) - 55 C + 85 C SMD/SMT